INA HK3020-B 30 mm ID Roller Bearing Needle, 37 mm OD
- RS Stock No.:
- 174-1096
- Mfr. Part No.:
- HK3020-B
- Manufacturer:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€10.90
(exc. VAT)
€13.41
(inc. VAT)
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €10.90 |
| 5 - 9 | €10.46 |
| 10 - 24 | €10.21 |
| 25 + | €10.02 |
*price indicative
- RS Stock No.:
- 174-1096
- Mfr. Part No.:
- HK3020-B
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 20mm | |
| Bore Type | Parallel | |
| Cage Material | Sheet Steel | |
| Standards/Approvals | DIN 618/ISO 3245 | |
| End Type | Open | |
| Dynamic Load Rating | 22000N | |
| Outside Diameter | 37mm | |
| Static Load Rating | 39500N | |
| Number of Rows | 1 | |
| Limiting Speed | 8600rpm | |
| Series | HK | |
| Maximum Speed - Grease | 5200rpm | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 20mm | ||
Bore Type Parallel | ||
Cage Material Sheet Steel | ||
Standards/Approvals DIN 618/ISO 3245 | ||
End Type Open | ||
Dynamic Load Rating 22000N | ||
Outside Diameter 37mm | ||
Static Load Rating 39500N | ||
Number of Rows 1 | ||
Limiting Speed 8600rpm | ||
Series HK | ||
Maximum Speed - Grease 5200rpm | ||
Bearing Type Needle | ||
Drawn cup needle roller bearings with open ends and with closed end are needle roller bearings with a very small radial section height. They comprise thin-walled, drawn cup outer rings and needle roller and cage assemblies which together form a complete unit. These bearings allow the design of particularly Compact and easy‑to‑fit bearing arrangements with high radial load carrying capacity.
Drawn cup needle roller bearings with open ends
Full complement drawn cup needle roller bearings with open ends
Drawn cup needle roller bearings with closed end
Sealing
Lubrication
Operating temperature
Cages
Special designs
Special bearings
Universal joint bearings
Suffixes
Related links
- INA HK3020-2RS-L271 30 mm ID Roller Bearing Needle, 37 mm OD
- INA HK3012-B 30 mm ID Roller Bearing Needle, 37 mm OD
- INA HK3016-B 30 mm ID Roller Bearing Needle, 37 mm OD
- INA HK3018-RS-L271 30 mm ID Roller Bearing Needle, 37 mm OD
- INA NK28/30-XL 28 mm ID Roller Bearing Needle, 37 mm OD
- SKF HK 3016 30 mm ID Roller Bearing Needle, 37 mm OD
- SKF HK 3020 30 mm ID Roller Bearing Needle, 37 mm OD
- SKF HK 3026 30 mm ID Roller Bearing Needle, 37 mm OD
