SKF HK 4516 45 mm ID Roller Bearing Needle, 52 mm OD
- RS Stock No.:
- 514-136
- Mfr. Part No.:
- HK 4516
- Manufacturer:
- SKF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€15.62
(exc. VAT)
€19.21
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €15.62 |
| 5 - 9 | €14.99 |
| 10 - 24 | €14.67 |
| 25 + | €14.34 |
*price indicative
- RS Stock No.:
- 514-136
- Mfr. Part No.:
- HK 4516
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 16mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Dynamic Load Rating | 20.5kN | |
| End Type | Open | |
| Standards/Approvals | No | |
| Maximum Speed - Grease | 4500rpm | |
| Outside Diameter | 52mm | |
| Static Load Rating | 43kN | |
| Maximum Speed - Oil | 6300rpm | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 16mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Dynamic Load Rating 20.5kN | ||
End Type Open | ||
Standards/Approvals No | ||
Maximum Speed - Grease 4500rpm | ||
Outside Diameter 52mm | ||
Static Load Rating 43kN | ||
Maximum Speed - Oil 6300rpm | ||
Bearing Type Needle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
SKF Drawn Cup Needle Roller Bearings Series HK
SKF Drawn cup needle roller bearings have a deep drawn, thin-walled outer ring with open ends (indicated by the HK prefix).,They are characterised by very low sectional height and high load carrying capacity.
Generally used directly on the shaft, which is hardened and ground. Can also be combined with an inner ring for shaft that is not hardened
Used when the housing bore cannot be used as a raceway for a needle roller cage assembly, but where a very compact and economic bearing arrangement is required
Related links
- SKF HK 4520 45 mm ID Roller Bearing Needle, 52 mm OD
- SKF AXK 3552 35 mm ID Roller Bearing Needle, 52 mm OD
- SKF NKIS 30 30 mm ID Roller Bearing Needle, 52 mm OD
- SKF RNA 49/32 40 mm ID Roller Bearing Needle, 52 mm OD
- SKF NK 42/20 42 mm ID Roller Bearing Needle, 52 mm OD
- INA NK42/20-XL 52 mm ID Roller Bearing Needle, 52 mm OD
- INA NKIS30 30 mm ID Roller Bearing Needle, 52 mm OD
- INA RPNA35/52-XL 35 mm ID Roller Bearing Needle, 52 mm OD
