RS Better World
INA RPNA35/52-XL 35 mm ID Roller Bearing Needle, 52 mm OD
- RS Stock No.:
- 174-1427
- Mfr. Part No.:
- RPNA35/52-XL
- Manufacturer:
- INA
Subtotal (1 unit)*
€80.16
(exc. VAT)
€98.60
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.16 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 174-1427
- Mfr. Part No.:
- RPNA35/52-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 20mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Maximum Speed - Grease | 8000rpm | |
| End Type | Open | |
| Standards/Approvals | No | |
| Maximum Speed - Oil | 13000rpm | |
| Outside Diameter | 52mm | |
| Limiting Speed | 12900rpm | |
| Static Load Rating | 41.5kN | |
| Dynamic Load Rating | 27.5kN | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 20mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Maximum Speed - Grease 8000rpm | ||
End Type Open | ||
Standards/Approvals No | ||
Maximum Speed - Oil 13000rpm | ||
Outside Diameter 52mm | ||
Limiting Speed 12900rpm | ||
Static Load Rating 41.5kN | ||
Dynamic Load Rating 27.5kN | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
Bearing Type Needle | ||
The bearings comprise drawn outer cups, plastic support rings with a concave inner profile, outer rings with a spherical outside surface, needle roller and cage assemblies and removable inner rings. Aligning needle roller bearings are X-life bearings. These bearings have optimised raceway surfaces. This gives higher load carrying capacity and longer rating life.
Compensation of misalignments
Needle roller bearings without inner ring
Needle roller bearings with inner ring
Displacement of the inner ring
Sealing
Lubrication
Operating temperature
Cages
Related links
- INA PNA30/52-XL 30 mm ID Roller Bearing Needle, 52 mm OD
- INA RNA69/32-ZW-XL 40 mm ID Roller Bearing Needle, 52 mm OD
- INA NK42/20-XL 52 mm ID Roller Bearing Needle, 52 mm OD
- INA NKX40-Z-XL 40 mm ID Roller Bearing Needle, 52 mm OD
- INA NA49/32-XL 32 mm ID Roller Bearing Needle, 52 mm OD
- INA NK42/30-XL 42 mm ID Roller Bearing Needle, 52 mm OD
- SKF AXK 3552 35 mm ID Roller Bearing Needle, 52 mm OD
- INA NKIS30 30 mm ID Roller Bearing Needle, 52 mm OD
