SKF AXK 3552 35 mm ID Roller Bearing Needle, 52 mm OD
- RS Stock No.:
- 237-2188
- Mfr. Part No.:
- AXK 3552
- Manufacturer:
- SKF
Subtotal (1 unit)*
€6.29
(exc. VAT)
€7.74
(inc. VAT)
In Stock
- 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.29 |
*price indicative
- RS Stock No.:
- 237-2188
- Mfr. Part No.:
- AXK 3552
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 2mm | |
| Bore Type | Through Bore | |
| Roller Material | Steel | |
| Cage Material | Sheet Steel | |
| Outside Diameter | 52mm | |
| Bearing Material | Steel | |
| Static Load Rating | 83kN | |
| Number of Rows | 1 | |
| Limiting Speed | 6300rpm | |
| Dynamic Load Rating | 16.6kN | |
| Standards/Approvals | No | |
| Series | AXK | |
| Bearing Type | Needle | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 2mm | ||
Bore Type Through Bore | ||
Roller Material Steel | ||
Cage Material Sheet Steel | ||
Outside Diameter 52mm | ||
Bearing Material Steel | ||
Static Load Rating 83kN | ||
Number of Rows 1 | ||
Limiting Speed 6300rpm | ||
Dynamic Load Rating 16.6kN | ||
Standards/Approvals No | ||
Series AXK | ||
Bearing Type Needle | ||
Race Type Grooved | ||
- COO (Country of Origin):
- DE
SKF Roller Bearing, Thrust Needle Type, 9.8kN Fatigue Load Limit, 35mm ID, 52mm OD - AXK 3552
Get your motors up and running with this thrust needle roller bearing from SKF. It stands up to large axial loads in one direction, making it a match made in heaven for systems like crankshafts or conveyor belts. Thanks to its high 3200r/min reference and 6300r/min limiting speeds, you can trust it in your fast-paced setups. This bearing takes on static weights of up to 83kN and dynamic ones of 16.6kN with ease to withstand the demands of your heavy-duty machinery.
Features & Benefits
• Durable sheet steel cage retains integrity even in demanding applications
• Light 10g weight is easy on your system's joints
• High-precision G2-grade rollers offer reliable results
• Ultra-compact 2mm width fits snugly in setups with minimal space
• Bearing steel is corrosion-resistant for friction-free operation
Applications
• Automotive industry
• Petrochemical production
• Aerospace engineering
• Agricultural facilities
What washers work with this bearing?
You can complete this bearing in a jiffy by adding the appropriate washer to match your needs. Use this thin universal washer (237-2186) for general-purpose applications, this option (194-7381) for installation along a shaft, or this component (260-0094) when inserting the bearing in a housing unit.
Related links
- INA RPNA35/52-XL 35 mm ID Roller Bearing Needle, 52 mm OD
- SKF HK 4520 45 mm ID Roller Bearing Needle, 52 mm OD
- SKF NKIS 30 30 mm ID Roller Bearing Needle, 52 mm OD
- SKF HK 4516 45 mm ID Roller Bearing Needle, 52 mm OD
- SKF RNA 49/32 40 mm ID Roller Bearing Needle, 52 mm OD
- SKF NK 42/20 42 mm ID Roller Bearing Needle, 52 mm OD
- INA NK42/20-XL 52 mm ID Roller Bearing Needle, 52 mm OD
- INA NKIS30 30 mm ID Roller Bearing Needle, 52 mm OD
