SKF HK 4012 40 mm ID Roller Bearing Needle, 47 mm OD
- RS Stock No.:
- 514-142
- Mfr. Part No.:
- HK 4012
- Manufacturer:
- SKF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€13.21
(exc. VAT)
€16.25
(inc. VAT)
In Stock
- 10 unit(s) ready to ship
- Plus 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €13.21 |
| 5 - 9 | €12.71 |
| 10 - 24 | €12.41 |
| 25 + | €12.14 |
*price indicative
- RS Stock No.:
- 514-142
- Mfr. Part No.:
- HK 4012
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 12mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Outside Diameter | 47mm | |
| Static Load Rating | 24.5kN | |
| Maximum Speed - Grease | 5000rpm | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 13.4kN | |
| End Type | Open | |
| Standards/Approvals | No | |
| Limiting Speed | 7000rpm | |
| Maximum Speed - Oil | 7000rpm | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 12mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Outside Diameter 47mm | ||
Static Load Rating 24.5kN | ||
Maximum Speed - Grease 5000rpm | ||
Number of Rows 1 | ||
Dynamic Load Rating 13.4kN | ||
End Type Open | ||
Standards/Approvals No | ||
Limiting Speed 7000rpm | ||
Maximum Speed - Oil 7000rpm | ||
Bearing Type Needle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SKF Needle Roller Bearing, 40mm Inside Diameter, 12mm Race Width - HK 4012
This needle roller bearing is a precision component designed for various mechanical applications. With an inside diameter of 40mm and a race width of 12mm, this bearing provides efficient support for rotary movements. The open end type and metal construction ensure durability and reliable performance in demanding environments.
Features & Benefits
• Static load rating of 24.5kN enhances strength under heavy loads
• Dynamic load rating of 13.4kN for reliable long-term performance
• Sheet steel cage optimises roller guidance and reduces friction
• Parallel bore type for easy fitting in standard assemblies
• Minimal radial space required due to compact design
Applications
• Utilised in automation systems requiring precise rotary motion
• Suitable for electric motors that demand high-speed capabilities
• Ideal for machinery in mechanical industries with tight tolerances
• Effective in various electrical equipment for improved efficiency
What are the limiting factors regarding speed for this component?
The maximum speed for grease lubrication is 5000r/min, while oil lubrication allows for a higher limit of 7000r/min.
How does the material used affect its performance?
The metal construction provides strength and durability, allowing for high load capacities and reducing wear in demanding applications.
What maintenance considerations should be taken into account?
Regular inspection and proper lubrication are essential to ensure optimal performance and longevity, avoiding overheating and wear over time.
What is the importance of the fatigue load limit?
The fatigue load limit of 2.8kN signifies the maximum load under which the bearing can operate without sustaining damage over repeated uses, which is important for long-lasting applications.
How can this bearing contribute to energy efficiency in machinery?
Its low friction design helps improve energy efficiency by minimising power loss in mechanical systems.
Related links
- SKF HK 4016 40 mm ID Roller Bearing Needle, 47 mm OD
- SKF HK 4018 RS 40 mm ID Roller Bearing Needle, 47 mm OD
- SKF HK 4020 40 mm ID Needle Roller Bearing Needle, 47 mm OD
- INA HK4016-B 40 mm ID Roller Bearing Needle, 47 mm OD
- INA HK4020-B 40 mm ID Roller Bearing Needle, 47 mm OD
- INA HK4020-2RS-A-L271 40 mm ID Roller Bearing Needle, 47 mm OD
- INA HK4018-RS-A-L271 40 mm ID Roller Bearing Needle, 47 mm OD
- INA HK4012-B 40 mm ID Roller Bearing Needle, 47 mm OD
