SNR 30308A Single Row Tapered Roller 40 mm ID Roller Bearing, 90 mm OD
- RS Stock No.:
- 576-602
- Mfr. Part No.:
- 30308A
- Manufacturer:
- SNR
Subtotal (1 unit)*
€36.84
(exc. VAT)
€45.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.84 |
*price indicative
- RS Stock No.:
- 576-602
- Mfr. Part No.:
- 30308A
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Cage Material | Pressed Steel | |
| Limiting Speed | 8400rpm | |
| Static Load Rating | 108kN | |
| Cup Width | 20mm | |
| Number of Rows | 1 | |
| Cone Width | 23mm | |
| Series | 30308A | |
| Standards/Approvals | ISO 355 | |
| Bearing Dynamic Load Rating | 100kN | |
| Outside Diameter | 90mm | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Cage Material Pressed Steel | ||
Limiting Speed 8400rpm | ||
Static Load Rating 108kN | ||
Cup Width 20mm | ||
Number of Rows 1 | ||
Cone Width 23mm | ||
Series 30308A | ||
Standards/Approvals ISO 355 | ||
Bearing Dynamic Load Rating 100kN | ||
Outside Diameter 90mm | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- CN
The SNR Tapered Roller Bearing withstands high radial loads and supports axial loads in one direction. The type of roller bearing is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment. The single row in tapered roller bearing range, is the most widely used and is generally mounted in opposition.
Pressed steel cage
ISO 355 and JIS B 1512 standard
Axial adjustment enables a high reduction in clearance
Related links
- SNR 32308A Single Row Tapered Roller 40 mm ID Roller Bearing, 90 mm OD
- SNR 32208A Single Row Tapered Roller 40 mm ID Roller Bearing, 80 mm OD
- SNR 33108A Single Row Tapered Roller 40 mm ID Roller Bearing, 75 mm OD
- NTN 4T-33208 Single Row Tapered Roller 40 mm ID Roller Bearing, 80 mm OD
- NTN 4T-28158 Single Row Tapered Roller 40 mm ID Roller Bearing, 56 mm OD
- NTN 4T-420 Single Row Tapered Roller 40 mm ID Roller Bearing, 59.5 mm OD
- SNR 32011A Single Row Tapered Roller 55 mm ID Tapered Roller Bearing, 90 mm OD
- SNR 30210A Single Row Tapered Roller 50 mm ID Tapered Roller Bearing, 90 mm OD
