NTN 4T-HM911244 Single Row Tapered Roller 60 mm ID Roller Bearing, 60 mm OD
- RS Stock No.:
- 455-424
- Mfr. Part No.:
- 4T-HM911244
- Manufacturer:
- NTN
Subtotal (1 unit)*
€152.26
(exc. VAT)
€187.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €152.26 |
*price indicative
- RS Stock No.:
- 455-424
- Mfr. Part No.:
- 4T-HM911244
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 60mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Outside Diameter | 60mm | |
| Bearing Dynamic Load Rating | 173kN | |
| Static Load Rating | 186kN | |
| Series | 4T-HM911244 | |
| Standards/Approvals | RoHS, JIS B 1512, ISO 355, ABMA | |
| Number of Rows | 1 | |
| Bearing Material | Case Carburised Steel | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 60mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Outside Diameter 60mm | ||
Bearing Dynamic Load Rating 173kN | ||
Static Load Rating 186kN | ||
Series 4T-HM911244 | ||
Standards/Approvals RoHS, JIS B 1512, ISO 355, ABMA | ||
Number of Rows 1 | ||
Bearing Material Case Carburised Steel | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is engineered for optimal performance in a variety of demanding applications. With its precision design, it facilitates smooth radial motion while efficiently handling axial loads. The robust construction ensures durability, making it a reliable choice for industrial machinery. Its internal diameter and bearing width have been meticulously designed to provide a perfect fit, while the innovative material selection enhances its longevity and operational efficiency. This product stands out in the market due to its exceptional load ratings, making it perfect for high-performance environments where reliability is paramount. Furthermore, its compact design and ease of installation make it a convenient solution for engineers and technicians alike.
Compact dimensions enable versatile applications in multiple industries
High dynamic and static load ratings ensure exceptional durability
Selected materials enhance resistance to wear and stress over time
Effortless installation process reduces downtime and maintenance needs
Related links
- SNR 32012A Single Row Tapered Roller 60 mm ID Tapered Roller Bearing, 95 mm OD
- SNR 30212A Single Row Tapered Roller 60 mm ID Tapered Roller Bearing, 110 mm OD
- NTN 4T-30212 Single Row Tapered Roller 60 mm ID Needle Roller Thrust Bearing, 110 mm OD
- SKF 33012 Single Row Tapered Roller 60 mm ID Tapered Roller Bearing, 95 mm OD
- NTN 4T-30312 Tapered Roller 60 mm ID Tapered Roller Bearing, 130 mm OD
- NTN 4T-32312 Tapered Roller 60 mm ID Tapered Roller Bearing, 130 mm OD
- SKF 32012 X Taper Roller 60 mm ID Tapered Roller Bearing, 95 mm OD
- FAG 32312-A Taper Roller 60 mm ID Tapered Roller Bearing, 130 mm OD
