SNR 30215A Taper Roller 75 mm ID Roller Bearing, 130 mm OD
- RS Stock No.:
- 576-596
- Mfr. Part No.:
- 30215A
- Manufacturer:
- SNR
Subtotal (1 unit)*
€69.44
(exc. VAT)
€85.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.44 |
*price indicative
- RS Stock No.:
- 576-596
- Mfr. Part No.:
- 30215A
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Roller Bearing | |
| Inside Diameter | 75mm | |
| Cage Material | Pressed Steel | |
| Limiting Speed | 5500rpm | |
| Series | 30215A | |
| Standards/Approvals | ISO 355 | |
| Outside Diameter | 130mm | |
| Static Load Rating | 185kN | |
| Cup Width | 22mm | |
| Number of Rows | 1 | |
| Cone Width | 25mm | |
| Bearing Dynamic Load Rating | 152kN | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Roller Bearing | ||
Inside Diameter 75mm | ||
Cage Material Pressed Steel | ||
Limiting Speed 5500rpm | ||
Series 30215A | ||
Standards/Approvals ISO 355 | ||
Outside Diameter 130mm | ||
Static Load Rating 185kN | ||
Cup Width 22mm | ||
Number of Rows 1 | ||
Cone Width 25mm | ||
Bearing Dynamic Load Rating 152kN | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- CN
The SNR Tapered Roller Bearing withstands high radial loads and supports axial loads in one direction. The type of roller bearing is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment. The single row in tapered roller bearing range, is the most widely used and is generally mounted in opposition.
Pressed steel cage
ISO 355 and JIS B 1512 standard
Axial adjustment enables a high reduction in clearance
Related links
- NTN 32215U Taper Roller 75 mm ID Roller Bearing, 130 mm OD
- NTN 4T-30215 Taper Roller 75 mm ID Roller Bearing, 130 mm OD
- FAG 32215-A Taper Roller 75 mm ID Roller Bearing, 130 mm OD
- SKF 33215 Taper Roller 75 mm ID Tapered Roller Bearing, 130 mm OD
- SKF 32215 Taper 75 mm ID Roller Bearing, 130 mm OD
- RS PRO 32215 Taper 75 mm ID Roller Bearing, 130 mm OD
- RS PRO 30215 Taper 75 mm ID Roller Bearing, 130 mm OD
- FAG 30215-A Taper 75 mm ID Tapered Roller Bearing, 130 mm OD
