NTN 32215U Taper Roller 75 mm ID Roller Bearing, 130 mm OD
- RS Stock No.:
- 454-926
- Mfr. Part No.:
- 32215U
- Manufacturer:
- NTN
Subtotal (1 unit)*
€81.94
(exc. VAT)
€100.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.94 |
*price indicative
- RS Stock No.:
- 454-926
- Mfr. Part No.:
- 32215U
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 75mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Pressed Steel | |
| Static Load Rating | 224kN | |
| Cup Width | 27mm | |
| Number of Rows | 1 | |
| Cone Width | 31mm | |
| Bearing Material | Through Hardened Steel | |
| Outside Diameter | 130mm | |
| Limiting Speed | 3600rpm | |
| Maximum Speed - Grease | 2700rpm | |
| Maximum Speed - Oil | 3600rpm | |
| Series | 32215U | |
| Standards/Approvals | ISO 355 | |
| Bearing Dynamic Load Rating | 186kN | |
| End Type | Open | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 75mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Pressed Steel | ||
Static Load Rating 224kN | ||
Cup Width 27mm | ||
Number of Rows 1 | ||
Cone Width 31mm | ||
Bearing Material Through Hardened Steel | ||
Outside Diameter 130mm | ||
Limiting Speed 3600rpm | ||
Maximum Speed - Grease 2700rpm | ||
Maximum Speed - Oil 3600rpm | ||
Series 32215U | ||
Standards/Approvals ISO 355 | ||
Bearing Dynamic Load Rating 186kN | ||
End Type Open | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is designed for high performance and reliability in diverse applications. With a robust pressed steel cage, it ensures durability and optimal functionality even in challenging environments. The precision engineering of this bearing caters to the demands of modern machinery, providing excellent load handling capabilities. Its well-thought-out dimensions, including internal and external diameters, are specifically tailored for seamless integration into various mechanical systems, enhancing overall efficiency. This bearing not only meets but exceeds industry standards, making it a preferred choice for professionals who value quality and performance in their components.
Designed to accommodate both dynamic and static loads efficiently
Optimised for superior performance under a multitude of operating conditions
Features a pressed steel cage, enhancing structural integrity and longevity
Compatible with a variety of lubrication methods, allowing for flexibility in application
Exhibits exceptional resistance to wear, catering to long service intervals
Incorporates temperature resilience, providing stability in extreme conditions
Facilitates easy installation, ensuring minimal downtime during maintenance
Related links
- NTN 4T-30215 Taper Roller 75 mm ID Roller Bearing, 130 mm OD
- SNR 30215A Taper Roller 75 mm ID Roller Bearing, 130 mm OD
- FAG 32215-A Taper Roller 75 mm ID Roller Bearing, 130 mm OD
- SKF 33215 Taper Roller 75 mm ID Tapered Roller Bearing, 130 mm OD
- SKF 32215 Taper 75 mm ID Roller Bearing, 130 mm OD
- NTN 33215U Single Row Tapered Roller 75 mm ID Roller Bearing, 130 mm OD
- NTN 32315U Taper Roller 75 mm ID Roller Bearing, 160 mm OD
- NTN 33015U Taper Roller 75 mm ID Roller Bearing, 115 mm OD
