SKF NUP 2213 ECP 65 mm ID Roller Bearing, 120 mm OD
- RS Stock No.:
- 210-1471
- Mfr. Part No.:
- NUP 2213 ECP
- Manufacturer:
- SKF
Subtotal (1 unit)*
€276.49
(exc. VAT)
€340.08
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €276.49 |
*price indicative
- RS Stock No.:
- 210-1471
- Mfr. Part No.:
- NUP 2213 ECP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 31mm | |
| Bore Type | Cylindrical | |
| Cage Material | Non-Metallic | |
| Static Load Rating | 180kN | |
| Internal Clearance | CN | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 170kN | |
| End Type | Shielded | |
| Standards/Approvals | No | |
| Limiting Speed | 6700rpm | |
| Outside Diameter | 120mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 31mm | ||
Bore Type Cylindrical | ||
Cage Material Non-Metallic | ||
Static Load Rating 180kN | ||
Internal Clearance CN | ||
Number of Rows 1 | ||
Dynamic Load Rating 170kN | ||
End Type Shielded | ||
Standards/Approvals No | ||
Limiting Speed 6700rpm | ||
Outside Diameter 120mm | ||
- COO (Country of Origin):
- DE
SKF Roller Bearing, 65mm Inside Diameter, 120mm Outside Diameter - NUP 2213 ECP
This roller bearing is a single-row shielded component designed to support rotating shafts in industrial assemblies, providing guided rolling contact for radial loads while restricting contamination ingress. It is intended for applications requiring a cylindrical inner bore and controlled internal clearance, operating at moderate to high rotational speeds within its limiting parameters.
Features and Benefits:
• Non-metallic cage reduces weight and lowers running friction
• Shielded end protection limits particulate ingress during operation
• CN internal clearance ensures predictable axial positioning
• 170 kN dynamic load capacity supports sustained operational forces
• 180 kN static load capacity withstands high stationary loads
• Shielded end protection limits particulate ingress during operation
• CN internal clearance ensures predictable axial positioning
• 170 kN dynamic load capacity supports sustained operational forces
• 180 kN static load capacity withstands high stationary loads
Applications
• Suitable for drives with cylindrical bore shafts
• Used for machine spindles requiring controlled clearance
• Ideal for equipment demanding moderate high-speed rotation
• Can be used in assemblies with single-row load arrangements
• Used for machine spindles requiring controlled clearance
• Ideal for equipment demanding moderate high-speed rotation
• Can be used in assemblies with single-row load arrangements
What bore configuration does it use for shaft mounting?
It uses a cylindrical bore that accepts straight shafts without additional adaptor fittings.
How does the shielded end affect maintenance intervals?
Shields reduce contamination entry which typically extends lubricant service life and reduces cleaning frequency.
What operating speed limitation should be observed?
The bearing must not exceed a limiting speed of 6,700 r/min to maintain performance and avoid overheating.
How does the cage material influence operational behaviour?
The non-metallic cage provides lower mass and can reduce centrifugal forces at high speeds compared with metal cages.
What internal clearance classification applies and why is it important?
It has CN clearance, offering a NEUTRAL internal free space that balances thermal expansion and axial movement control.
Related links
- SKF NJ 2213 ECP 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- SKF NU 2213 ECP 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- SKF NUP 213 ECP 65 mm ID Roller Bearing, 120 mm OD
- SKF NU 2213 ECP/C3 65 mm ID Roller Bearing, 120 mm OD
- SKF NU 213 ECP 65 mm ID Roller Bearing, 120 mm OD
- SKF NJ 2213 ECP/C3 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- SKF NJ 213 ECP 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- SKF NUP 313 ECP 65 mm ID Roller Bearing, 140 mm OD
