SKF N 204 ECP 20 mm ID Cylindrical Roller Bearing, 47 mm OD
- RS Stock No.:
- 586-264
- Mfr. Part No.:
- N 204 ECP
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€493.26
(exc. VAT)
€606.71
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €493.26 | €49.326 |
*price indicative
- RS Stock No.:
- 586-264
- Mfr. Part No.:
- N 204 ECP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 14mm | |
| Bore Type | Parallel | |
| Roller Material | Bearing Steel | |
| Cage Material | Non-Metallic | |
| Outside Diameter | 47mm | |
| Dynamic Load Rating | 28.5kN | |
| End Type | Open | |
| Standards/Approvals | RoHS Compliance | |
| Series | N | |
| Limiting Speed | 19000rpm | |
| Bearing Material | Bearing Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 22kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 20mm | ||
Race Width 14mm | ||
Bore Type Parallel | ||
Roller Material Bearing Steel | ||
Cage Material Non-Metallic | ||
Outside Diameter 47mm | ||
Dynamic Load Rating 28.5kN | ||
End Type Open | ||
Standards/Approvals RoHS Compliance | ||
Series N | ||
Limiting Speed 19000rpm | ||
Bearing Material Bearing Steel | ||
Number of Rows 1 | ||
Static Load Rating 22kN | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the inner ring and no flanges on the outer ring, N design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NJ 204 ECP 20 mm ID Cylindrical Roller Bearing, 47 mm OD
- SKF NU 204 ECP 20 mm ID Cylindrical Roller Bearing, 47 mm OD
- SKF NUP 204 ECP 20 mm ID Roller Bearing, 47 mm OD
- SKF NJ 204 ECP/C3 20 mm ID Roller Bearing, 47 mm OD
- SKF RNU 204 ECP 26.5 mm ID Cylindrical Roller Bearing, 47 mm OD
- SKF NU 2204 ECP 20 mm ID Roller Bearing, 47 mm OD
- SKF NJ 2304 ECP 20 mm ID Cylindrical Roller Bearing, 52 mm OD
- SKF NUP 304 ECP 20 mm ID Cylindrical Roller Bearing, 52 mm OD
