SKF NUP 204 ECP 20 mm ID Roller Bearing, 47 mm OD
- RS Stock No.:
- 210-1449
- Mfr. Part No.:
- NUP 204 ECP
- Manufacturer:
- SKF
Subtotal (1 unit)*
€66.11
(exc. VAT)
€81.32
(inc. VAT)
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.11 |
*price indicative
- RS Stock No.:
- 210-1449
- Mfr. Part No.:
- NUP 204 ECP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 14mm | |
| Bore Type | Parallel | |
| Cage Material | Non-Metallic | |
| Limiting Speed | 19000rpm | |
| Outside Diameter | 47mm | |
| Static Load Rating | 22kN | |
| Standards/Approvals | No | |
| End Type | Shielded | |
| Dynamic Load Rating | 28.5kN | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 20mm | ||
Race Width 14mm | ||
Bore Type Parallel | ||
Cage Material Non-Metallic | ||
Limiting Speed 19000rpm | ||
Outside Diameter 47mm | ||
Static Load Rating 22kN | ||
Standards/Approvals No | ||
End Type Shielded | ||
Dynamic Load Rating 28.5kN | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- DE
SKF Cylindrical Roller Bearing, 20mm Inside Diameter, 47mm Outside Diameter - NUP 204 ECP
This cylindrical roller bearing is designed for high-speed applications, featuring a 20mm inner diameter and a 47mm outer diameter. With a race width of 14mm, this reliable bearing ensures efficient performance in various industrial settings. The non-metallic cage enhances durability while reducing friction and wear.
Features & Benefits
• Designed for operating speeds of up to 19,000 r/min
• Provides a fatigue limit load of 2.75 kN for extended use
• Features a single row design for simplicity and reliability
• Utilises a non-metallic cage to minimise weight and enhance longevity
Applications
• Used with electric motors in automation systems
• Suitable for mechanical assemblies requiring smooth rotation
• Applied in conveyors and material handling equipment
• Ideal for high-speed spindles in manufacturing processes
What are the key performance characteristics of such bearings?
These bearings possess a dynamic load rating of 28.5 kN, ideal for applications involving movement and changing loads, while the static load rating of 22 kN ensures stability when loads are not in motion.
How do the non-metallic cage properties contribute to overall performance?
The non-metallic cage reduces friction and weight, allows for smoother operation, and enhances the longevity of the bearing, ultimately positively affecting performance in demanding conditions.
What factors influence the selection of this type of bearing for my application?
Consider the load requirements, speed ratings, and environmental factors such as temperature and lubrication conditions when selecting this bearing for optimal performance in your specific application.
Related links
- SKF NJ 204 ECP 20 mm ID Cylindrical Roller Bearing, 47 mm OD
- SKF N 204 ECP 20 mm ID Cylindrical Roller Bearing, 47 mm OD
- SKF NU 204 ECP 20 mm ID Cylindrical Roller Bearing, 47 mm OD
- SKF NJ 204 ECP/C3 20 mm ID Roller Bearing, 47 mm OD
- SKF NU 2204 ECP 20 mm ID Roller Bearing, 47 mm OD
- SKF NU 204 ECP/C3 20 mm ID Roller Bearing, 47 mm OD
- SKF RNU 204 ECP 26.5 mm ID Cylindrical Roller Bearing, 47 mm OD
- SKF NJ 2204 ECP Parallel 20 mm ID Roller Bearing, 47 mm OD
