SKF NU 2206 ECJ 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- RS Stock No.:
- 586-296
- Mfr. Part No.:
- NU 2206 ECJ
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
€292.88
(exc. VAT)
€360.24
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €292.88 | €58.576 |
*price indicative
- RS Stock No.:
- 586-296
- Mfr. Part No.:
- NU 2206 ECJ
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 20mm | |
| Bore Type | Parallel | |
| Cage Material | Sheet Metal | |
| Roller Material | Bearing Steel | |
| Dynamic Load Rating | 55kN | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Limiting Speed | 14000rpm | |
| Series | NU | |
| Standards/Approvals | RoHS Compliance | |
| End Type | Open | |
| Static Load Rating | 49kN | |
| Outside Diameter | 62mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 20mm | ||
Bore Type Parallel | ||
Cage Material Sheet Metal | ||
Roller Material Bearing Steel | ||
Dynamic Load Rating 55kN | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Limiting Speed 14000rpm | ||
Series NU | ||
Standards/Approvals RoHS Compliance | ||
End Type Open | ||
Static Load Rating 49kN | ||
Outside Diameter 62mm | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NJ 2206 ECJ 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NU 2206 ECP/C3 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NU 206 ECJ 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NU 2206 ECP 30 mm ID Roller Bearing, 62 mm OD
- SKF NU 306 ECJ 30 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NU 305 ECJ 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NU 2305 ECJ 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NUP 2206 ECP 30 mm ID Cylindrical Roller Bearing, 62 mm OD
