SKF NU 2206 ECP 30 mm ID Roller Bearing, 62 mm OD

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€64.57

(exc. VAT)

€79.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€64.57-
5 - 9€61.993%
10 - 24€60.715%
25 +€59.417%

*price indicative

RS Stock No.:
195-9665
Mfr. Part No.:
NU 2206 ECP
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

30mm

Race Width

20mm

Bore Type

Parallel

End Type

Open

Standards/Approvals

No

Limiting Speed

14000rpm

Dynamic Load Rating

55kN

Outside Diameter

62mm

Static Load Rating

49kN

RoHS Status: Exempt

COO (Country of Origin):
DE
SKF 30MM CYLINDRICAL ROLLER BEARING, WIT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy