SKF N 305 ECP 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- RS Stock No.:
- 586-952
- Mfr. Part No.:
- N 305 ECP
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
€331.40
(exc. VAT)
€407.62
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €331.40 | €66.28 |
*price indicative
- RS Stock No.:
- 586-952
- Mfr. Part No.:
- N 305 ECP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 17mm | |
| Bore Type | Parallel | |
| Cage Material | Non-Metallic | |
| Roller Material | Bearing Steel | |
| Number of Rows | 1 | |
| Bearing Material | Bearing Steel | |
| Static Load Rating | 36.5kN | |
| End Type | Open | |
| Standards/Approvals | RoHS Compliance | |
| Series | N | |
| Limiting Speed | 15000rpm | |
| Outside Diameter | 62mm | |
| Dynamic Load Rating | 46.5kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 17mm | ||
Bore Type Parallel | ||
Cage Material Non-Metallic | ||
Roller Material Bearing Steel | ||
Number of Rows 1 | ||
Bearing Material Bearing Steel | ||
Static Load Rating 36.5kN | ||
End Type Open | ||
Standards/Approvals RoHS Compliance | ||
Series N | ||
Limiting Speed 15000rpm | ||
Outside Diameter 62mm | ||
Dynamic Load Rating 46.5kN | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the inner ring and no flanges on the outer ring, N design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NJ 305 ECP 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NJ 305 ECP/C3 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NJ 305 ECP/C4 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NU 305 ECP 25 mm ID Roller Bearing, 62 mm OD
- SKF NUP 305 ECP 25 mm ID Roller Bearing, 62 mm OD
- SKF N 305 ECP 25mm I.D Cylindrical Roller Bearing, 62mm O.D
- SKF NJ 2305 ECP 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NU 2305 ECP 25 mm ID Cylindrical Roller Bearing, 62 mm OD
