SKF NU 2305 ECP 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- RS Stock No.:
- 586-894
- Mfr. Part No.:
- NU 2305 ECP
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
€294.44
(exc. VAT)
€362.16
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €294.44 | €58.888 |
*price indicative
- RS Stock No.:
- 586-894
- Mfr. Part No.:
- NU 2305 ECP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 24mm | |
| Bore Type | Parallel | |
| Cage Material | Non-Metallic | |
| Roller Material | Bearing Steel | |
| Series | NU | |
| Limiting Speed | 15000rpm | |
| Standards/Approvals | RoHS Compliance | |
| End Type | Open | |
| Dynamic Load Rating | 46.5kN | |
| Outside Diameter | 62mm | |
| Static Load Rating | 36.5kN | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 24mm | ||
Bore Type Parallel | ||
Cage Material Non-Metallic | ||
Roller Material Bearing Steel | ||
Series NU | ||
Limiting Speed 15000rpm | ||
Standards/Approvals RoHS Compliance | ||
End Type Open | ||
Dynamic Load Rating 46.5kN | ||
Outside Diameter 62mm | ||
Static Load Rating 36.5kN | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NU 2305 ECP/C3 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NJ 2305 ECP 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NU 2305 ECJ 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NUP 2305 ECP 25 mm ID Roller Bearing, 62 mm OD
- SKF NJ 305 ECP 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF N 305 ECP 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NU 305 ECP 25 mm ID Roller Bearing, 62 mm OD
- SKF NJ 305 ECP/C3 25 mm ID Cylindrical Roller Bearing, 62 mm OD
