SKF NJ 213 ECJ/C3 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- RS Stock No.:
- 586-957
- Mfr. Part No.:
- NJ 213 ECJ/C3
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
€606.90
(exc. VAT)
€746.49
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €606.90 | €121.38 |
*price indicative
- RS Stock No.:
- 586-957
- Mfr. Part No.:
- NJ 213 ECJ/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 23mm | |
| Bore Type | Parallel | |
| Roller Material | Bearing Steel | |
| Cage Material | Sheet Metal | |
| Series | NJ | |
| Standards/Approvals | RoHS Compliance | |
| Dynamic Load Rating | 122kN | |
| Outside Diameter | 120mm | |
| Limiting Speed | 6700rpm | |
| End Type | Open | |
| Bearing Material | Bearing Steel | |
| Static Load Rating | 118kN | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 23mm | ||
Bore Type Parallel | ||
Roller Material Bearing Steel | ||
Cage Material Sheet Metal | ||
Series NJ | ||
Standards/Approvals RoHS Compliance | ||
Dynamic Load Rating 122kN | ||
Outside Diameter 120mm | ||
Limiting Speed 6700rpm | ||
End Type Open | ||
Bearing Material Bearing Steel | ||
Static Load Rating 118kN | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Locate the shaft axially in one direction
Separable design
Related links
- SKF NJ 213 ECJ 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- SKF NJ 2213 ECJ/C3 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- SKF NU 213 ECJ/C3 65 mm ID Roller Bearing, 120 mm OD
- SKF NJ 213 ECP 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- SKF NJ 213 ECP/C3 65 mm ID Roller Bearing, 120 mm OD
- SKF NJ 313 ECJ/C3 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- SKF NJ 2213 ECP/C3 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- SKF NUP 213 ECJ 65 mm ID Cylindrical Roller Bearing, 120 mm OD
