SKF NUP 213 ECJ 65 mm ID Cylindrical Roller Bearing, 120 mm OD

Subtotal (1 unit)*

€500.23

(exc. VAT)

€615.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€500.23

*price indicative

RS Stock No.:
463-687
Mfr. Part No.:
NUP 213 ECJ
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Cylindrical Roller Bearing

Inside Diameter

65mm

Race Width

23mm

Bore Type

Cylindrical

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

118kN

Internal Clearance

CN

Outside Diameter

120mm

Dynamic Load Rating

122kN

Standards/Approvals

RoHS

Series

NUP

Limiting Speed

6700rpm

COO (Country of Origin):
DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one integral flange and one loose flange ring on the inner ring. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.

Low friction

Long service life

Locate the shaft axially in both directions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy