SKF NU 213 ECJ/C3 65 mm ID Roller Bearing, 120 mm OD
- RS Stock No.:
- 462-796
- Mfr. Part No.:
- NU 213 ECJ/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
€172.02
(exc. VAT)
€211.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €172.02 |
*price indicative
- RS Stock No.:
- 462-796
- Mfr. Part No.:
- NU 213 ECJ/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 23mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Static Load Rating | 118kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 122kN | |
| Outside Diameter | 120mm | |
| Series | NU | |
| Limiting Speed | 6700rpm | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 23mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Static Load Rating 118kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 122kN | ||
Outside Diameter 120mm | ||
Series NU | ||
Limiting Speed 6700rpm | ||
Number of Rows 1 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions.
High radial load carrying capacity
Low friction
Long service life
Related links
- SKF NJ 213 ECJ/C3 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- SKF NU 213 ECJ 65 mm ID Roller Bearing, 120 mm OD
- SKF NU 213 ECP/C3 65 mm ID Roller Bearing, 120 mm OD
- SKF NU 213 ECM/C3 65 mm ID Roller Bearing, 120 mm OD
- SKF NU 313 ECJ/C3 65 mm ID Roller Bearing, 140 mm OD
- SKF NJ 2213 ECJ/C3 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- SKF NU 213 ECP 65 mm ID Roller Bearing, 120 mm OD
- SKF NU 213 ECML/P63 65 mm ID Roller Bearing, 120 mm OD
