NSK 23232CAME4C3 Round 160 mm ID Spherical Roller Bearing, 290 mm OD
- RS Stock No.:
- 639-889
- Mfr. Part No.:
- 23232CAME4C3
- Manufacturer:
- NSK
Image representative of range
Subtotal (1 unit)*
€1,194.96
(exc. VAT)
€1,469.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,194.96 |
*price indicative
- RS Stock No.:
- 639-889
- Mfr. Part No.:
- 23232CAME4C3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 160mm | |
| Race Width | 104mm | |
| Bore Type | Round | |
| Limiting Speed | 2200rpm | |
| Outside Diameter | 290mm | |
| Maximum Speed - Grease | 1000rpm | |
| Maximum Speed - Oil | 1300rpm | |
| Number of Rows | 2 | |
| Static Load Rating | 1770kN | |
| Dynamic Load Rating | 1370kN | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 160mm | ||
Race Width 104mm | ||
Bore Type Round | ||
Limiting Speed 2200rpm | ||
Outside Diameter 290mm | ||
Maximum Speed - Grease 1000rpm | ||
Maximum Speed - Oil 1300rpm | ||
Number of Rows 2 | ||
Static Load Rating 1770kN | ||
Dynamic Load Rating 1370kN | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical Roller Bearing is engineered for durability and reliability in various industrial applications. Designed to accommodate high loads, it thrives under extreme conditions thanks to its impressive load ratings and broad range of operational speeds. The robust design features a bore diameter of 160 mm and an outside diameter of 290 mm, making it Ideal for accommodating significant radial and axial loads. This bearing excels in both oil bath and grease lubrication environments, ensuring consistent performance while minimising wear. Furthermore, its precise manufacturing standards and high-quality materials position it as an excellent choice for optimising machinery efficiency and longevity.
Designed to handle high radial and axial loads effectively
Operates efficiently at thermal speeds of up to 1500 min-1 with oil-bath lubrication
Features a robust width of 104 mm for enhanced stability under load
Utilises accurately calculated load ratings to ensure reliable performance
Compatible with various lubrication methods including grease and forced-circulation oil
Minimises wear with its carefully engineered chamfer dimensions
Facilitates smooth operation through low-friction design characteristics
Manufactured with high-quality materials to ensure durability in demanding applications
Related links
- NSK 22232CDKE4C3 Round 160 mm ID Spherical Roller Bearing, 290 mm OD
- NSK 22232CDE4 Round 160 mm ID Spherical Roller Bearing, 290 mm OD
- NSK 22232CAMKE4C3 Round 160 mm ID Spherical Roller Bearing, 290 mm OD
- NSK 22232CDKE4 Round 160 mm ID Spherical Roller Bearing, 290 mm OD
- NTN 22232EMKW33C3 Tapered 160 mm ID Spherical Roller Bearing, 290 mm OD
- NTN 22232EAW33C3 Cylindrical 160 mm ID Spherical Roller Bearing, 290 mm OD
- NTN 22232EAW33 Cylindrical 160 mm ID Spherical Roller Bearing, 290 mm OD
- NTN 22232EAKW33C3 Tapered 160 mm ID Spherical Roller Bearing, 290 mm OD
