NTN 22232EMKW33C3 Tapered 160 mm ID Spherical Roller Bearing, 290 mm OD
- RS Stock No.:
- 640-269
- Mfr. Part No.:
- 22232EMKW33C3
- Manufacturer:
- NTN
Subtotal (1 unit)*
€1,671.72
(exc. VAT)
€2,056.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,671.72 |
*price indicative
- RS Stock No.:
- 640-269
- Mfr. Part No.:
- 22232EMKW33C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 160mm | |
| Race Width | 80mm | |
| Bore Type | Tapered | |
| Cage Material | Brass | |
| Series | 222 | |
| Maximum Speed - Oil | 2100rpm | |
| Internal Clearance | C3 | |
| Limiting Speed | 2800rpm | |
| Bearing Material | Through Hardened Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 1390.00kN | |
| Standards/Approvals | No | |
| End Type | Open | |
| Dynamic Load Rating | 1220.00kN | |
| Outside Diameter | 290mm | |
| Maximum Speed - Grease | 1700rpm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 160mm | ||
Race Width 80mm | ||
Bore Type Tapered | ||
Cage Material Brass | ||
Series 222 | ||
Maximum Speed - Oil 2100rpm | ||
Internal Clearance C3 | ||
Limiting Speed 2800rpm | ||
Bearing Material Through Hardened Steel | ||
Number of Rows 2 | ||
Static Load Rating 1390.00kN | ||
Standards/Approvals No | ||
End Type Open | ||
Dynamic Load Rating 1220.00kN | ||
Outside Diameter 290mm | ||
Maximum Speed - Grease 1700rpm | ||
Non Compliant
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed to withstand substantial loads and misalignments, making it ideal for demanding operating conditions. This type of bearing excels in environments such as crushers, vibrating screens, and heavy handling applications. With NTN's ULTAGE design, it delivers exceptional durability and extended service life as a standard feature, offering unparalleled endurance and reliability in harsh conditions.
High impacts resistance
High vibrations resistance
Related links
- NTN 22232EAKW33C3 Tapered 160 mm ID Spherical Roller Bearing, 290 mm OD
- NSK 32232J Tapered 160 mm ID Tapered Roller Bearing, 290 mm OD
- NTN 22232EAW33C3 Cylindrical 160 mm ID Spherical Roller Bearing, 290 mm OD
- NTN 22232EAW33 Cylindrical 160 mm ID Spherical Roller Bearing, 290 mm OD
- SKF 23232 CCK/W33 Tapered 1:12 160 mm ID Spherical Roller Bearing, 290 mm OD
- NTN 22232EMW33C3 Cylindrical 160 mm ID Spherical Roller Bearing, 290 mm OD
- NTN 22232EAKW33 Cylindrical 160 mm ID Spherical Roller Bearing, 290 mm OD
- NSK 22232CDKE4C3 Round 160 mm ID Spherical Roller Bearing, 290 mm OD
