NSK 30214J Tapered 70 mm ID Tapered Roller Bearing, 125 mm OD

Image representative of range

Subtotal (1 unit)*

€54.70

(exc. VAT)

€67.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€54.70

*price indicative

RS Stock No.:
639-907
Mfr. Part No.:
30214J
Manufacturer:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Tapered Roller Bearing

Inside Diameter

70mm

Bore Type

Tapered

Limiting Speed

4000rpm

Maximum Speed - Oil

4000rpm

Bearing Dynamic Load Rating

163kN

Outside Diameter

125mm

Static Load Rating

163kN

Cup Width

21mm

Cone Width

24mm

Maximum Speed - Grease

2800rpm

Bearing Type

Tapered

Non Compliant

COO (Country of Origin):
JP
The NSK Tapered Roller Bearing is specifically designed for demanding applications in various machinery. This robust bearing ensures efficient load distribution and minimises friction, making it Ideal for both grease and oil-bath lubrication systems. With an outer diameter of 125 mm and a bore diameter of 70 mm, it fits seamlessly into equipment requiring reliable rotation and support. Its precision engineering guarantees excellent dynamic and static load ratings of 163,000 N, enhancing the performance and lifespan of your machinery. Constructed with Durable materials, the HR30214J is built to withstand harsh conditions while maintaining operational integrity.

Features a bore diameter of 70 mm and an outer diameter of 125 mm for versatile applicability

Designed with exacting dimensions ensuring precise fit and function in machinery

Offers a total width of 26.25 mm optimising load capacity

Equipped with a robust dynamic and static load rating of 163000 N to support heavy loads

Compatible with both grease and oil lubrication methods promoting flexibility in maintenance options

Integrated chamfer dimensions enhance performance stability and efficiency

Effective load centre of 25.7 mm contributes to optimal operation in various setups

Minimises wear and tear through Advanced engineering extending service life

Includes essential fillet dimensions for seamless integration with shafts and housings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy