NTN NK90/25R 90 mm ID Needle Roller Bearing Needle, 110 mm OD

Image representative of range

Subtotal (1 unit)*

€105.01

(exc. VAT)

€129.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€105.01

*price indicative

RS Stock No.:
704-449
Mfr. Part No.:
NK90/25R
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Needle Roller Bearing

Inside Diameter

90mm

Race Width

25mm

Bore Type

Cylindrical

Cage Material

Steel

Maximum Speed - Oil

26400°/s

Maximum Speed - Grease

17.4°/s

Static Load Rating

128kN

Internal Clearance

CN

Series

NK

End Type

Shielded

Dynamic Load Rating

71.5kN

Limiting Speed

2900rpm

Outside Diameter

110mm

Bearing Material

Steel

Bearing Type

Needle

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Needle roller bearing designed for exceptional performance and reliability in various applications. Crafted without an inner ring, this machined-ring bearing offers dual-side ribs and a lubrication hole for enhanced efficiency. With a minimum under roller diameter of 90 mm and an external diameter of 110 mm, it provides optimal support while efficiently managing load. This robust design ensures adaptability across a range of environments, making it an Ideal choice for demanding applications requiring consistent performance and durability.

Precision class P0 guarantees high accuracy for demanding applications

Lubrication hole on the outer ring facilitates easy maintenance and prolonged lifespan

Limited grease lubrication speed of 17,400 °/s and oil lubrication speed of 26,400 °/s for optimal operation

Compact design with a width of 25 mm maximises space efficiency in installations

Max shoulder diameter of 105 mm provides versatility in various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy