NTN 22312EAKW33C3 Tapered 60 mm ID Spherical Roller Bearing, 130 mm OD
- RS Stock No.:
- 640-116
- Mfr. Part No.:
- 22312EAKW33C3
- Manufacturer:
- NTN
Subtotal (1 unit)*
€217.90
(exc. VAT)
€268.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €217.90 |
*price indicative
- RS Stock No.:
- 640-116
- Mfr. Part No.:
- 22312EAKW33C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 46mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| Series | 223 | |
| Maximum Speed - Grease | 3600rpm | |
| Maximum Speed - Oil | 4600rpm | |
| Limiting Speed | 5600rpm | |
| Dynamic Load Rating | 340.00kN | |
| Standards/Approvals | No | |
| Internal Clearance | C3 | |
| Static Load Rating | 319.00kN | |
| Number of Rows | 2 | |
| Bearing Material | Through Hardened Steel | |
| End Type | Open | |
| Outside Diameter | 130mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 46mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
Series 223 | ||
Maximum Speed - Grease 3600rpm | ||
Maximum Speed - Oil 4600rpm | ||
Limiting Speed 5600rpm | ||
Dynamic Load Rating 340.00kN | ||
Standards/Approvals No | ||
Internal Clearance C3 | ||
Static Load Rating 319.00kN | ||
Number of Rows 2 | ||
Bearing Material Through Hardened Steel | ||
End Type Open | ||
Outside Diameter 130mm | ||
Non Compliant
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed to withstand substantial loads and misalignments, making it ideal for demanding operating conditions. This type of bearing excels in environments such as crushers, vibrating screens, and heavy handling applications. With NTN's ULTAGE design, it delivers exceptional durability and extended service life as a standard feature, offering unparalleled endurance and reliability in harsh conditions.
High impacts resistance
High vibrations resistance
Related links
- FAG 22312-E1-XL-K-C3 K Tapered 60 mm ID Spherical Roller Bearing, 130 mm OD
- SNR 22312EKF800 Tapered 60 mm ID Spherical Roller Bearing, 130 mm OD
- SNR 21312VKC3 Tapered 60 mm ID Spherical Roller Bearing, 130 mm OD
- SKF 21312 EK Tapered 60 mm ID Roller Bearing, 130 mm OD
- SKF 29412 E Tapered 60 mm ID Roller Bearing, 130 mm OD
- SKF 22312 EK Tapered 60 mm ID Roller Bearing, 130 mm OD
- SKF 21312 EK/C3 Tapered 60 mm ID Roller Bearing, 130 mm OD
- SKF 22312 EK/C3 Tapered 60 mm ID Roller Bearing, 130 mm OD
