SKF 22312 EK Tapered 60 mm ID Roller Bearing, 130 mm OD
- RS Stock No.:
- 207-8499
- Mfr. Part No.:
- 22312 EK
- Manufacturer:
- SKF
Subtotal (1 unit)*
€286.98
(exc. VAT)
€352.99
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €286.98 |
*price indicative
- RS Stock No.:
- 207-8499
- Mfr. Part No.:
- 22312 EK
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 46mm | |
| Bore Type | Tapered | |
| Roller Material | Steel | |
| Series | 22312 EK | |
| Limiting Speed | 5300rpm | |
| Bearing Material | Steel | |
| Standards/Approvals | No | |
| Outside Diameter | 130mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 335kN | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 325kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 46mm | ||
Bore Type Tapered | ||
Roller Material Steel | ||
Series 22312 EK | ||
Limiting Speed 5300rpm | ||
Bearing Material Steel | ||
Standards/Approvals No | ||
Outside Diameter 130mm | ||
Internal Clearance C3 | ||
Static Load Rating 335kN | ||
Number of Rows 1 | ||
Dynamic Load Rating 325kN | ||
- COO (Country of Origin):
- GB
The SKF spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis. The centre point of the sphere in the outer ring raceway is at the bearing axis. It has 60 mm ID and 130 mm OD.
Bearing is of bearing steel
Tapered 1:12 bore type
Related links
- SKF 22312 EK/C3 Tapered 60 mm ID Roller Bearing, 130 mm OD
- SKF 22312 EK/VA405 Tapered 1:12 60 mm ID Roller Bearing, 130 mm OD
- SKF 21312 EK Tapered 60 mm ID Roller Bearing, 130 mm OD
- SKF 21312 EK/C3 Tapered 60 mm ID Roller Bearing, 130 mm OD
- FAG 22312-E1-XL-K-C3 K Tapered 60 mm ID Spherical Roller Bearing, 130 mm OD
- SKF 29412 E Tapered 60 mm ID Roller Bearing, 130 mm OD
- SKF 22312 E Cylindrical 60 mm ID Roller Bearing, 130 mm OD
- SKF 22312 E/VA405 Cylindrical 60 mm ID Roller Bearing, 130 mm OD
