SNR 22212EAKW33ZZC3 Tapered 60 mm ID Spherical Roller Bearing, 110 mm OD
- RS Stock No.:
- 640-227
- Mfr. Part No.:
- 22212EAKW33ZZC3
- Manufacturer:
- SNR
Subtotal (1 unit)*
€154.82
(exc. VAT)
€190.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €154.82 |
*price indicative
- RS Stock No.:
- 640-227
- Mfr. Part No.:
- 22212EAKW33ZZC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 28mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| Standards/Approvals | No | |
| Series | 222 | |
| Maximum Speed - Oil | 6000rpm | |
| Maximum Speed - Grease | 4800rpm | |
| Limiting Speed | 7500rpm | |
| Bearing Material | Through Hardened Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 181kN | |
| Internal Clearance | C3 | |
| Outside Diameter | 110mm | |
| Dynamic Load Rating | 187kN | |
| End Type | Open | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 28mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
Standards/Approvals No | ||
Series 222 | ||
Maximum Speed - Oil 6000rpm | ||
Maximum Speed - Grease 4800rpm | ||
Limiting Speed 7500rpm | ||
Bearing Material Through Hardened Steel | ||
Number of Rows 2 | ||
Static Load Rating 181kN | ||
Internal Clearance C3 | ||
Outside Diameter 110mm | ||
Dynamic Load Rating 187kN | ||
End Type Open | ||
Non Compliant
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed to withstand substantial loads and misalignments, making it ideal for demanding operating conditions. This type of bearing excels in environments such as crushers, vibrating screens, and heavy handling applications. With NTN's ULTAGE design, it delivers exceptional durability and extended service life as a standard feature, offering unparalleled endurance and reliability in harsh conditions.
High impacts resistance
High vibrations resistance
Related links
- SNR 22212EAKW33ZZC3 Cylindrical 60 mm ID Spherical Roller Bearing, 110 mm OD
- SNR 22212EAKW33ZZ Tapered 60 mm ID Spherical Roller Bearing, 110 mm OD
- NTN 22212EAKW33 Tapered 60 mm ID Spherical Roller Bearing, 110 mm OD
- NTN 22212EAKW33C3 Tapered 60 mm ID Spherical Roller Bearing, 110 mm OD
- SKF BS2-2212-2RSK/VT143 Tapered 1:12 60 mm ID Spherical Roller Bearing, 110 mm OD
- SNR 22312EKF800 Tapered 60 mm ID Spherical Roller Bearing, 130 mm OD
- SNR 21312VKC3 Tapered 60 mm ID Spherical Roller Bearing, 130 mm OD
- SKF 22212 EK Tapered 60 mm ID Roller Bearing, 110 mm OD
