SNR 22212EAKW33ZZC3 Cylindrical 60 mm ID Spherical Roller Bearing, 110 mm OD

Image representative of range

Subtotal (1 unit)*

€154.82

(exc. VAT)

€190.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€154.82

*price indicative

RS Stock No.:
705-196
Mfr. Part No.:
22212EAKW33ZZC3
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Spherical Roller Bearing

Inside Diameter

60mm

Race Width

28mm

Bore Type

Cylindrical

Cage Material

Steel

Series

22212

End Type

Double Shielded

Dynamic Load Rating

187kN

Outside Diameter

110mm

Internal Clearance

C3

Static Load Rating

181kN

Bearing Material

Steel

Limiting Speed

7500rpm

RoHS Status: Exempt

COO (Country of Origin):
IT
The SNR Spherical Roller Bearing 22212EAKW33ZZC3 is engineered to deliver exceptional performance and reliability in demanding applications. This bearing is specifically designed to handle both radial and axial loads in rotating machinery, ensuring smooth and efficient operation. With its robust construction, it features an internal diameter of 60 mm and an external diameter of 110 mm, making it an Ideal choice for a variety of industrial uses. The innovative design incorporates a radial clearance class of C3, allowing for optimal functionality even under extensive load conditions, thereby increasing the longevity of the equipment it supports.

Durable design for long lasting performance under heavy loads

Internal and external diameters promote versatile application usage

Three lubrication holes enhance maintenance efficiency

Maximum operating temperature of 473.15 °K ensures stability in high temperature settings

Reliable performance at rotational speeds up to 45000 °/s

Incorporates a minimum shoulder diameter for enhanced fit and reliability

Mass of 1.17 kg ensures a solid build quality

Designed with a min fillet radius of 1.5 mm to support smooth operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy