NTN 22212EAKW33 Tapered 60 mm ID Spherical Roller Bearing, 110 mm OD

Subtotal (1 unit)*

€89.33

(exc. VAT)

€109.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€89.33

*price indicative

RS Stock No.:
640-505
Mfr. Part No.:
22212EAKW33
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Spherical Roller Bearing

Inside Diameter

60mm

Race Width

28mm

Bore Type

Tapered

Cage Material

Steel

Number of Rows

2

Static Load Rating

181kN

Internal Clearance

CN

Outside Diameter

110mm

Dynamic Load Rating

187kN

End Type

Open

Standards/Approvals

No

Series

222

Maximum Speed - Oil

6000rpm

Maximum Speed - Grease

4800rpm

Limiting Speed

7500rpm

Bearing Material

Through Hardened Steel

Non Compliant

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing is engineered to handle heavy radial loads and moderate axial loads while accommodating misalignment. Its robust design makes it ideal for demanding environments such as crushers, vibrating screens, and heavy machinery. With the ULTAGE technology, it offers enhanced durability and extended service life even under harsh operating conditions.

Double row spherical rollers for optimal load distribution and shock resistance

Steel cage construction ensures stability and high-speed performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy