NTN 22218EAKW33 Tapered 90 mm ID Spherical Roller Bearing, 160 mm OD
- RS Stock No.:
- 640-547
- Mfr. Part No.:
- 22218EAKW33
- Manufacturer:
- NTN
Subtotal (1 unit)*
€275.20
(exc. VAT)
€338.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €275.20 |
*price indicative
- RS Stock No.:
- 640-547
- Mfr. Part No.:
- 22218EAKW33
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 90mm | |
| Race Width | 40mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| Maximum Speed - Grease | 3200rpm | |
| Maximum Speed - Oil | 4000rpm | |
| Series | 222 | |
| End Type | Open | |
| Dynamic Load Rating | 384kN | |
| Outside Diameter | 160mm | |
| Internal Clearance | CN | |
| Static Load Rating | 398kN | |
| Number of Rows | 2 | |
| Bearing Material | Through Hardened Steel | |
| Limiting Speed | 5100rpm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 90mm | ||
Race Width 40mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
Maximum Speed - Grease 3200rpm | ||
Maximum Speed - Oil 4000rpm | ||
Series 222 | ||
End Type Open | ||
Dynamic Load Rating 384kN | ||
Outside Diameter 160mm | ||
Internal Clearance CN | ||
Static Load Rating 398kN | ||
Number of Rows 2 | ||
Bearing Material Through Hardened Steel | ||
Limiting Speed 5100rpm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is engineered to handle heavy radial loads and moderate axial loads while accommodating misalignment. Its robust design makes it ideal for demanding environments such as crushers, vibrating screens, and heavy machinery. With the ULTAGE technology, it offers enhanced durability and extended service life even under harsh operating conditions.
Double row spherical rollers for optimal load distribution and shock resistance
Steel cage construction ensures stability and high-speed performance
Related links
- NTN 23218EAKW33 Tapered 90 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 22218EAKW33C3 Tapered 90 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 23218EMKW33C3 Tapered 90 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 23218EAKW33C3 Tapered 90 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 22218EMKW33C3 Tapered 90 mm ID Spherical Roller Bearing, 160 mm OD
- SNR 22218EAKW33ZZ Tapered 90 mm ID Spherical Roller Bearing, 160 mm OD
- SKF 22218 EK Tapered 90 mm ID Spherical Roller Bearing, 160 mm OD
- SNR 22218EAKW33ZZC3 Tapered 90 mm ID Spherical Roller Bearing, 160 mm OD
