NTN 22226EAW33 Cylindrical 130 mm ID Spherical Roller Bearing, 230 mm OD
- RS Stock No.:
- 454-298
- Mfr. Part No.:
- 22226EAW33
- Manufacturer:
- NTN
Subtotal (1 unit)*
€706.39
(exc. VAT)
€868.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €706.39 |
*price indicative
- RS Stock No.:
- 454-298
- Mfr. Part No.:
- 22226EAW33
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 130mm | |
| Race Width | 64mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Number of Rows | 2 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 3600rpm | |
| Static Load Rating | 898kN | |
| Series | 22226EAW33 | |
| Outside Diameter | 230mm | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 808kN | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 130mm | ||
Race Width 64mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Number of Rows 2 | ||
Standards/Approvals RoHS | ||
Limiting Speed 3600rpm | ||
Static Load Rating 898kN | ||
Series 22226EAW33 | ||
Outside Diameter 230mm | ||
Internal Clearance CN | ||
Dynamic Load Rating 808kN | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing exemplifies advanced engineering, offering robust performance for demanding applications. Designed specifically for high load-carrying capabilities, this bearing stands out with its superior geometry that accommodates misalignment while ensuring reliability. The intricate design features an internal diameter of 130 mm and external diameter of 230 mm, making it a suitable choice for various industrial machinery. Its high mass of 10.771 kg signifies durability and strength, ideal for harsh operational environments. With a maximum operating temperature of 200 °C, this bearing excels in thermal resilience, allowing it to perform efficiently across a wide range of operating conditions. Precision-crafted, this bearing variant promises longevity and operational excellence, delivering peace of mind in demanding working conditions.
Optimised for high-load applications, ensuring outstanding reliability
Designed to accommodate misalignment for seamless operation
Manufactured to withstand extreme temperatures, from -40 °C to 200 °C
Features three lubrication holes for enhanced maintenance and longevity
Radial clearance class CN ensures consistent performance under varying loads
Constructed from high-quality materials for superior fatigue resistance
Integral design offers simplicity in installation and operation
Related links
- NTN 22226EAW33C4 Cylindrical 130 mm ID Spherical Roller Bearing, 230 mm OD
- NTN 22226EMW33C3 Cylindrical 130 mm ID Spherical Roller Bearing, 230 mm OD
- NTN 23226EMW33C3 130 mm ID Spherical Roller Bearing, 230 mm OD
- NTN 23226EAW33 130 mm ID Spherical Roller Bearing, 230 mm OD
- NTN 23226EMKW33 Taper 130 mm ID Spherical Roller Bearing, 230 mm OD
- NTN 23226EAKW33C3 Taper 130 mm ID Spherical Roller Bearing, 230 mm OD
- NTN 22226EAW33C3 Round 130 mm ID Spherical Roller Bearing, 230 mm OD
- NTN 23226EAW33C3 130 mm ID Spherical Roller Bearing, 230 mm OD
