NTN 22232EAKW33 Cylindrical 160 mm ID Spherical Roller Bearing, 290 mm OD
- RS Stock No.:
- 454-313
- Mfr. Part No.:
- 22232EAKW33
- Manufacturer:
- NTN
Subtotal (1 unit)*
€1,304.58
(exc. VAT)
€1,604.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,304.58 |
*price indicative
- RS Stock No.:
- 454-313
- Mfr. Part No.:
- 22232EAKW33
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 160mm | |
| Race Width | 80mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Limiting Speed | 2800rpm | |
| Internal Clearance | CN | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 1220kN | |
| Outside Diameter | 290mm | |
| Series | 22232EAKW33 | |
| Number of Rows | 2 | |
| Static Load Rating | 1390kN | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 160mm | ||
Race Width 80mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Limiting Speed 2800rpm | ||
Internal Clearance CN | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 1220kN | ||
Outside Diameter 290mm | ||
Series 22232EAKW33 | ||
Number of Rows 2 | ||
Static Load Rating 1390kN | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is engineered for high performance and durability, making it an ideal choice for various industrial applications. The design facilitates optimal load distribution and enhances operating efficiency, resulting in reduced downtime and increased productivity. With robust construction, it is well-suited to withstand demanding conditions, ensuring longevity and reliability. The incorporation of advanced materials and precise manufacturing techniques provides exceptional performance and reliability under loads, allowing for seamless integration into existing machinery. The spherical nature of the bearing allows for efficient adjustment to misalignment, further enhancing its operational effectiveness. Whether in heavy machinery or general manufacturing, this product stands out for its capability to support substantial loads while maintaining smooth operation.
Designed to accommodate both radial and axial loads
Facilitates efficient operation in misaligned conditions
Constructed with high-quality materials for enhanced durability
Optimises thermal performance across a wide temperature range
Features multiple lubrication holes for improved maintenance
Ensures consistent performance in rigorous industrial environments
Related links
- NTN 22232EAW33C3 Cylindrical 160 mm ID Spherical Roller Bearing, 290 mm OD
- NTN 22232EAW33 Cylindrical 160 mm ID Spherical Roller Bearing, 290 mm OD
- NTN 22232EMW33C3 Cylindrical 160 mm ID Spherical Roller Bearing, 290 mm OD
- SKF 23232 CC/C3W33 Cylindrical 160 mm ID Spherical Roller Bearing, 290 mm OD
- SKF 22232 CC/C3W33 Cylindrical 160 mm ID Spherical Roller Bearing, 290 mm OD
- NTN 22232EMKW33C3 Tapered 160 mm ID Spherical Roller Bearing, 290 mm OD
- NTN 22232EAKW33C3 Tapered 160 mm ID Spherical Roller Bearing, 290 mm OD
- SKF 23232 CC/W33 Cylindrical 160 mm ID Roller Bearing, 290 mm OD
