NTN 10X22208EAKW33EE Tapered 40 mm ID Spherical Roller Bearing, 80 mm OD

Image representative of range

Subtotal (1 unit)*

€159.35

(exc. VAT)

€196.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€159.35

*price indicative

RS Stock No.:
700-639
Mfr. Part No.:
10X22208EAKW33EE
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Spherical Roller Bearing

Inside Diameter

40mm

Race Width

28mm

Bore Type

Tapered

Cage Material

Steel

Static Load Rating

105kN

Internal Clearance

CN

Limiting Speed

2300rpm

Dynamic Load Rating

116kN

Outside Diameter

80mm

RoHS Status: Exempt

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing is specifically engineered for robust performance in demanding applications. Designed to accommodate heavy radial loads, this bearing ensures operational reliability and longevity. With precise internal and external diameters, it supports smooth rotation and reduces friction, making it suitable for applications that require both strength and precision. Its thoughtful design includes lubrication holes for maintenance ease and dynamic load capabilities, ensuring optimal functionality in dynamic conditions. This spherical roller bearing excels in various industrial contexts, providing the reliability and efficiency that professionals demand.

Lubrication holes enhance maintenance ease and extend service life

Radial clearance class CN balances load distribution and operational smoothness

Designed to operate optimally within a temperature range of -20°C to 120°C

Low dynamic coefficient enhances energy efficiency during operation

Complies with various industry standards and specifications for reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy