NTN 23030EMKW33C3 Tapered 150 mm ID Spherical Roller Bearing, 225 mm OD
- RS Stock No.:
- 640-281
- Mfr. Part No.:
- 23030EMKW33C3
- Manufacturer:
- NTN
Subtotal (1 unit)*
€909.68
(exc. VAT)
€1,118.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €909.68 |
*price indicative
- RS Stock No.:
- 640-281
- Mfr. Part No.:
- 23030EMKW33C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 150mm | |
| Race Width | 56mm | |
| Bore Type | Tapered | |
| Cage Material | Brass | |
| Dynamic Load Rating | 660.00kN | |
| End Type | Open | |
| Standards/Approvals | No | |
| Series | 230 | |
| Maximum Speed - Oil | 2500rpm | |
| Maximum Speed - Grease | 2000rpm | |
| Limiting Speed | 3100rpm | |
| Internal Clearance | C3 | |
| Static Load Rating | 893.00kN | |
| Number of Rows | 2 | |
| Bearing Material | Through Hardened Steel | |
| Outside Diameter | 225mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 150mm | ||
Race Width 56mm | ||
Bore Type Tapered | ||
Cage Material Brass | ||
Dynamic Load Rating 660.00kN | ||
End Type Open | ||
Standards/Approvals No | ||
Series 230 | ||
Maximum Speed - Oil 2500rpm | ||
Maximum Speed - Grease 2000rpm | ||
Limiting Speed 3100rpm | ||
Internal Clearance C3 | ||
Static Load Rating 893.00kN | ||
Number of Rows 2 | ||
Bearing Material Through Hardened Steel | ||
Outside Diameter 225mm | ||
Non Compliant
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed to withstand substantial loads and misalignments, making it ideal for demanding operating conditions. This type of bearing excels in environments such as crushers, vibrating screens, and heavy handling applications. With NTN's ULTAGE design, it delivers exceptional durability and extended service life as a standard feature, offering unparalleled endurance and reliability in harsh conditions.
High impacts resistance
High vibrations resistance
Related links
- NTN 23030EAKW33C3 Tapered 150 mm ID Spherical Roller Bearing, 225 mm OD
- NSK 32030XJ Tapered 150 mm ID Tapered Roller Bearing, 225 mm OD
- SKF 23030 CCK/W33 Tapered 150 mm ID Roller Bearing, 225 mm OD
- SKF 23128 CC/W33 Tapered 150 mm ID Roller Bearing, 225 mm OD
- SKF 24030 CC/C3W33 Tapered 150 mm ID Roller Bearing, 225 mm OD
- NTN 23030EAW33C4 150 mm ID Spherical Roller Bearing, 225 mm OD
- NTN 23030EMW33 150 mm ID Spherical Roller Bearing, 225 mm OD
- NTN 23030EAW33 150 mm ID Spherical Roller Bearing, 225 mm OD
