NTN 23134EAKW33 Tapered 170 mm ID Spherical Roller Bearing, 280 mm OD
- RS Stock No.:
- 640-291
- Mfr. Part No.:
- 23134EAKW33
- Manufacturer:
- NTN
Subtotal (1 unit)*
€1,580.59
(exc. VAT)
€1,944.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,580.59 |
*price indicative
- RS Stock No.:
- 640-291
- Mfr. Part No.:
- 23134EAKW33
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 170mm | |
| Race Width | 88mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| End Type | Open | |
| Standards/Approvals | No | |
| Series | 231 | |
| Dynamic Load Rating | 1270kN | |
| Number of Rows | 2 | |
| Static Load Rating | 1700kN | |
| Internal Clearance | CN | |
| Maximum Speed - Oil | 1800rpm | |
| Bearing Material | Through Hardened Steel | |
| Outside Diameter | 280mm | |
| Limiting Speed | 2300rpm | |
| Maximum Speed - Grease | 1400rpm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 170mm | ||
Race Width 88mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
End Type Open | ||
Standards/Approvals No | ||
Series 231 | ||
Dynamic Load Rating 1270kN | ||
Number of Rows 2 | ||
Static Load Rating 1700kN | ||
Internal Clearance CN | ||
Maximum Speed - Oil 1800rpm | ||
Bearing Material Through Hardened Steel | ||
Outside Diameter 280mm | ||
Limiting Speed 2300rpm | ||
Maximum Speed - Grease 1400rpm | ||
Non Compliant
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed to withstand substantial loads and misalignments, making it ideal for demanding operating conditions. This type of bearing excels in environments such as crushers, vibrating screens, and heavy handling applications. With NTN's ULTAGE design, it delivers exceptional durability and extended service life as a standard feature, offering unparalleled endurance and reliability in harsh conditions.
High impacts resistance
High vibrations resistance
Related links
- SKF 29334 E Tapered 170 mm ID Roller Bearing, 280 mm OD
- NTN 23134EAW33C3 170 mm ID Spherical Roller Bearing, 280 mm OD
- NTN 23134EAW33 170 mm ID Spherical Roller Bearing, 280 mm OD
- NTN 23134EAKW33C3 Taper 170 mm ID Spherical Roller Bearing, 280 mm OD
- NSK 23134CKE4 Round 170 mm ID Spherical Roller Bearing, 280 mm OD
- SKF 23036 CCK/C4W33 Tapered 1:12 180 mm ID Spherical Roller Bearing, 280 mm OD
- SKF 23036 CCK/C3W33 Tapered 1:12 180 mm ID Spherical Roller Bearing, 280 mm OD
- NTN 23036EAKW33C3 Taper 180 mm ID Spherical Roller Bearing, 280 mm OD
