NTN 1R110X125X40 110 mm ID Needle Roller Bearing Needle Roller, 125 mm OD
- RS Stock No.:
- 640-302
- Mfr. Part No.:
- 1R110X125X40
- Manufacturer:
- NTN
Subtotal (1 unit)*
€108.72
(exc. VAT)
€133.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.72 |
*price indicative
- RS Stock No.:
- 640-302
- Mfr. Part No.:
- 1R110X125X40
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 40mm | |
| Outside Diameter | 125mm | |
| Series | 1R | |
| Standards/Approvals | No | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 40mm | ||
Outside Diameter 125mm | ||
Series 1R | ||
Standards/Approvals No | ||
Bearing Type Needle Roller | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Needle Roller Bearing with inner ring has an internal diameter of 110 mm, a width of 40 mm, and a bottom diameter of 125 mm. It features a minimum fillet radius of 1.1 mm and a 2.5 mm chamfer on the inner edge. The ring does not include a lubrication hole and conforms to ISO P0 precision class. Weighing 0.84 kg, it is designed for applications requiring compact dimensions and standard precision.
116.5 mm Min shoulder diameter IR
1 mm Max shaft & housing fillet radius
Related links
- NTN RNA6918R 105 mm ID Needle Roller Bearing Needle, 125 mm OD
- NTN RNA4918R 105 mm ID Roller Bearing Needle Roller, 125 mm OD
- NTN NK105/36R 105 mm ID Roller Bearing Machined-ring 125 mm OD
- NTN NA4918R 90 mm ID Roller Bearing Machined-ring 125 mm OD
- NTN NA6918R 90 mm ID Roller Bearing Machined-ring 125 mm OD
- NTN NK105/36R+1R95X105X36 95 mm ID Roller Bearing Machined-ring 125 mm OD
- NTN NK105/26R 105 mm ID Roller Bearing Needle Roller 125 mm OD
- INA NK105/26-XL 125 mm ID Roller Bearing Needle, 125 mm OD
