NTN 1R45X50X40 45 mm ID Needle Roller Bearing Needle Roller, 50 mm OD
- RS Stock No.:
- 640-331
- Mfr. Part No.:
- 1R45X50X40
- Manufacturer:
- NTN
Subtotal (1 unit)*
€22.16
(exc. VAT)
€27.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.16 |
*price indicative
- RS Stock No.:
- 640-331
- Mfr. Part No.:
- 1R45X50X40
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 40mm | |
| Standards/Approvals | No | |
| Outside Diameter | 50mm | |
| Series | 1R | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 40mm | ||
Standards/Approvals No | ||
Outside Diameter 50mm | ||
Series 1R | ||
Bearing Type Needle Roller | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Needle Roller Bearing with a 45 mm internal diameter, 40 mm inner ring width, and 50 mm under roller diameter is engineered for applications requiring compact size and high load capacity. With a minimum fillet radius of 0.3 mm and an inner ring chamfer length of 1.5 mm, this bearing ensures smooth operation and ease of installation. The absence of a lubrication hole on the inner ring indicates that it is intended for use in environments where external lubrication is sufficient. Classified under precision class P0, this bearing meets standard tolerances suitable for general-purpose applications.
47 mm Min shoulder diameter IR
0.3 mm Max shaft & housing fillet radius
Related links
- SKF K 45X50X17 45 mm ID Needle Roller Bearing Needle Roller, 50 mm OD
- NTN 1R50X55X25 50 mm ID Needle Roller Bearing Needle Roller, 50 mm OD
- NTN 1R50X55X35 50 mm ID Needle Roller Bearing Needle Roller, 50 mm OD
- NTN 1R50X55X20 50 mm ID Needle Roller Bearing Needle Roller, 50 mm OD
- NTN HMK4015V3 40 mm ID Needle Roller Bearing Needle Roller, 50 mm OD
- NTN 1R50X60X28 50 mm ID Needle Roller Bearing Needle Roller, 50 mm OD
- NTN 1R40X50X20 40 mm ID Needle Roller Bearing Needle Roller, 50 mm OD
- NTN 1R50X60X20 50 mm ID Needle Roller Bearing Needle Roller, 60 mm OD
