NTN 1R50X55X35 50 mm ID Needle Roller Bearing Needle Roller, 50 mm OD
- RS Stock No.:
- 640-588
- Mfr. Part No.:
- 1R50X55X35
- Manufacturer:
- NTN
Subtotal (1 unit)*
€22.52
(exc. VAT)
€27.70
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.52 |
*price indicative
- RS Stock No.:
- 640-588
- Mfr. Part No.:
- 1R50X55X35
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 35mm | |
| Standards/Approvals | No | |
| Series | 1R | |
| Outside Diameter | 50mm | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 35mm | ||
Standards/Approvals No | ||
Series 1R | ||
Outside Diameter 50mm | ||
Bearing Type Needle Roller | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Inner Ring is a precision-engineered component used in needle roller bearing assemblies. The ring features a finely finished raceway and flattened end faces to ensure smooth operation and reduced friction. Designed without lubrication holes, its ideal for applications where external lubrication is managed separately.
Manufactured to ISO Class 0 (RBEC 1) tolerance for consistent performance
Made from high-carbon chrome steel for durability and wear resistance
Related links
- NTN 1R50X55X25 50 mm ID Needle Roller Bearing Needle Roller, 50 mm OD
- NTN 1R50X55X20 50 mm ID Needle Roller Bearing Needle Roller, 50 mm OD
- NTN 1R50X60X28 50 mm ID Needle Roller Bearing Needle Roller, 50 mm OD
- NTN HMK4015V3 40 mm ID Needle Roller Bearing Needle Roller, 50 mm OD
- NTN 1R40X50X20 40 mm ID Needle Roller Bearing Needle Roller, 50 mm OD
- NTN 1R45X50X40 45 mm ID Needle Roller Bearing Needle Roller, 50 mm OD
- NTN 1R50X60X20 50 mm ID Needle Roller Bearing Needle Roller, 60 mm OD
- NTN NKS35 35 mm ID Needle Roller Thrust Bearing Needle Roller, 50 mm OD
