NTN 1R28X32X20 28 mm ID Needle Roller Bearing Needle Roller, 28 mm OD
- RS Stock No.:
- 640-528
- Mfr. Part No.:
- 1R28X32X20
- Manufacturer:
- NTN
Subtotal (1 unit)*
€9.71
(exc. VAT)
€11.94
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €9.71 |
*price indicative
- RS Stock No.:
- 640-528
- Mfr. Part No.:
- 1R28X32X20
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 28mm | |
| Race Width | 20mm | |
| Series | 1R | |
| Standards/Approvals | No | |
| Outside Diameter | 28mm | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 28mm | ||
Race Width 20mm | ||
Series 1R | ||
Standards/Approvals No | ||
Outside Diameter 28mm | ||
Bearing Type Needle Roller | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Inner Ring is a precision-engineered component used in needle roller bearing assemblies. The ring features a finely finished raceway and flattened end faces to ensure smooth operation and reduced friction. Designed without lubrication holes, its ideal for applications where external lubrication is managed separately.
Manufactured to ISO Class 0 (RBEC 1) tolerance for consistent performance
Made from high-carbon chrome steel for durability and wear resistance
Related links
- NTN 1R28X32X17 28 mm ID Needle Roller Bearing Needle Roller, 28 mm OD
- NTN NK32/20R+1R28X32X20 28 mm ID Roller Bearing Needle Roller, 42 mm OD
- NTN RNA4902LL/3AS 20 mm ID Needle Roller Thrust Bearing Needle Roller, 28 mm OD
- SKF K 20X28X20 20 mm ID Needle Roller Bearing Needle Roller, 28 mm OD
- NTN 1R28X32X30 28 mm ID Needle Roller Bearing Needle Roller, 32 mm OD
- NTN 1R22X28X30 22 mm ID Needle Roller Bearing Needle Roller, 28 mm OD
- NTN 1R22X28X20 22 mm ID Needle Roller Bearing Needle Roller, 28 mm OD
- NTN NA4902R 15 mm ID Needle Roller Thrust Bearing Needle Roller, 28 mm OD
