NTN 1R22X28X30 22 mm ID Needle Roller Bearing Needle Roller, 28 mm OD
- RS Stock No.:
- 640-167
- Mfr. Part No.:
- 1R22X28X30
- Manufacturer:
- NTN
Subtotal (1 unit)*
€14.42
(exc. VAT)
€17.74
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €14.42 |
*price indicative
- RS Stock No.:
- 640-167
- Mfr. Part No.:
- 1R22X28X30
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 22mm | |
| Race Width | 30mm | |
| Outside Diameter | 28mm | |
| Series | 1R | |
| Standards/Approvals | No | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 22mm | ||
Race Width 30mm | ||
Outside Diameter 28mm | ||
Series 1R | ||
Standards/Approvals No | ||
Bearing Type Needle Roller | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Needle Roller Bearing with inner ring, featuring an internal diameter of 22 mm and a bearing/inner ring width of 30 mm. It has an under roller diameter of 28 mm and a minimum fillet radius of 0.3 mm. This bearing does not include a lubrication hole on the inner ring and is manufactured to precision class P0 standards. Weighing 0.054 kg, it is designed for reliable and precise performance in compact mechanical applications.
24 mm Min shoulder diameter IR
0.3 mm Max shaft & housing fillet radius
Related links
- NTN 1R22X28X20 22 mm ID Needle Roller Bearing Needle Roller, 28 mm OD
- NTN 1R22X28X205 22 mm ID Needle Roller Bearing Needle, 28 mm OD
- NTN 1R28X32X20 28 mm ID Needle Roller Bearing Needle Roller, 28 mm OD
- NTN 1R28X32X17 28 mm ID Needle Roller Bearing Needle Roller, 28 mm OD
- NTN HK2220LL/3AS 22 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 28 mm OD
- NTN HK2218L/3AS 22 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 28 mm OD
- NTN BK2220 22 mm ID Roller Bearing Drawn Cup 28 mm OD
- NTN BK2212 22 mm ID Roller Bearing Drawn Cup 28 mm OD
