NTN 1R32X37X30 32 mm ID Needle Roller Bearing Needle Roller, 32 mm OD
- RS Stock No.:
- 640-538
- Mfr. Part No.:
- 1R32X37X30
- Manufacturer:
- NTN
Subtotal (1 unit)*
€16.19
(exc. VAT)
€19.91
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.19 |
*price indicative
- RS Stock No.:
- 640-538
- Mfr. Part No.:
- 1R32X37X30
- Manufacturer:
- NTN
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 32mm | |
| Race Width | 30mm | |
| Standards/Approvals | No | |
| Outside Diameter | 32mm | |
| Series | 1R | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 32mm | ||
Race Width 30mm | ||
Standards/Approvals No | ||
Outside Diameter 32mm | ||
Series 1R | ||
Bearing Type Needle Roller | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Inner Ring is a precision-engineered component used in needle roller bearing assemblies. The ring features a finely finished raceway and flattened end faces to ensure smooth operation and reduced friction. Designed without lubrication holes, its ideal for applications where external lubrication is managed separately.
Manufactured to ISO Class 0 (RBEC 1) tolerance for consistent performance
Made from high-carbon chrome steel for durability and wear resistance
Related links
- NTN NK37/30R+1R32X37X30 32 mm ID Roller Bearing Needle Roller 47 mm OD
- NTN 1R28X32X30 28 mm ID Needle Roller Bearing Needle Roller, 32 mm OD
- NTN NK24/16R+1R20X24X16 20 mm ID Needle Roller Thrust Bearing Needle Roller, 32 mm OD
- NTN 1R29X32X13 29 mm ID Needle Roller Bearing Needle Roller, 32 mm OD
- NTN 1R25X32X22 25 mm ID Needle Roller Bearing Needle Roller, 32 mm OD
- NTN HK2520D 25 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 32 mm OD
- NTN NKS20 20 mm ID Needle Roller Thrust Bearing Needle Roller, 32 mm OD
- NTN BK2516 25 mm ID Roller Bearing Drawn Cup Needle Roller, 32 mm OD
