NTN 1R25X32X22 25 mm ID Needle Roller Bearing Needle Roller, 32 mm OD
- RS Stock No.:
- 640-171
- Mfr. Part No.:
- 1R25X32X22
- Manufacturer:
- NTN
Subtotal (1 unit)*
€12.61
(exc. VAT)
€15.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.61 |
*price indicative
- RS Stock No.:
- 640-171
- Mfr. Part No.:
- 1R25X32X22
- Manufacturer:
- NTN
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 22mm | |
| Outside Diameter | 32mm | |
| Standards/Approvals | No | |
| Series | 1R | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 22mm | ||
Outside Diameter 32mm | ||
Standards/Approvals No | ||
Series 1R | ||
Bearing Type Needle Roller | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Needle Roller Bearing with inner ring, featuring an internal diameter of 25 mm and a bearing/inner ring width of 22 mm. It has an under roller diameter of 32 mm, a minimum fillet radius of 0.6 mm, and an inner ring chamfer length of 1.8 mm. This bearing does not include a lubrication hole on the inner ring and is manufactured to precision class P0 standards. Weighing 0.052 kg, it is designed for reliable, precise performance in compact mechanical systems.
29 mm Min shoulder diameter IR
0.6 mm Max shaft & housing fillet radius
Related links
- NTN HK2520D 25 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 32 mm OD
- NTN HK2518L/3AS 25 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 32 mm OD
- NTN HK2538ZWD 25 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 32 mm OD
- NTN HK2526 25 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 32 mm OD
- NTN HK2516F 25 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 32 mm OD
- NTN HF2520 25 mm ID Roller Bearing Needle Roller, 32 mm OD
- NTN HK2512F 25 mm ID Roller Bearing Needle Roller, 32 mm OD
- NTN 1R32X37X30 32 mm ID Needle Roller Bearing Needle Roller, 32 mm OD
