NTN BK2516 25 mm ID Roller Bearing Drawn Cup Needle Roller, 32 mm OD

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
454-493
Mfr. Part No.:
BK2516
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

25mm

Race Width

16mm

Bore Type

Round

Roller Material

Steel

Cage Material

Steel

Series

BK2516

Maximum Speed - Oil

9500rpm

Maximum Speed - Grease

6500rpm

Limiting Speed

9500rpm, 6500rpm

Standards/Approvals

ISO Class 0, RoHS

End Type

Closed

Internal Clearance

CN

Static Load Rating

24kN

Number of Rows

1

Bearing Material

Steel

Outside Diameter

32mm

Dynamic Load Rating

15.9kN

Bearing Type

Drawn Cup Needle Roller

COO (Country of Origin):
JP
The NTN Drawn cup needle roller bearing stands out for its robust design and closed-end construction, making it a reliable choice for various applications. Specifically engineered to accommodate radial loads, the bearing ensures smooth operation and exceptional performance. The combination of a dynamic load rating of 15.9 kN and a static load rating of 24 kN demonstrates its ability to handle significant weight loads without compromising stability. Crafted for efficient lubrication, the design includes allowances for grease and oil, while also withstanding extreme temperatures ranging from -20 °C to 120 °C. These factors make it an ideal component for high-load applications within industrial machinery, ensuring longevity and dependable performance.

Closed-end design enhances rigidity and load support

Engineered for both grease and oil lubrication, optimising efficiency

Temperature resilience guarantees performance in a wide range of environments

Dynamic and static load ratings ensure reliability under different operational stresses

Lightweight construction contributes to reduced overall machinery weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy