NSK 21306CDE4 Straight 30 mm ID Spherical Roller Bearing, 72 mm OD
- RS Stock No.:
- 643-726
- Mfr. Part No.:
- 21306CDE4
- Manufacturer:
- NSK
Subtotal (1 unit)*
€92.03
(exc. VAT)
€113.20
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.03 |
*price indicative
- RS Stock No.:
- 643-726
- Mfr. Part No.:
- 21306CDE4
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 19mm | |
| Bore Type | Straight | |
| Cage Material | Steel | |
| Bearing Material | Steel | |
| Number of Rows | 2 | |
| Internal Clearance | C0 | |
| Static Load Rating | 54000N | |
| Outside Diameter | 72mm | |
| Maximum Speed - Grease | 4500rpm | |
| Series | 213 | |
| End Type | Open | |
| Dynamic Load Rating | 55000N | |
| Standards/Approvals | ISO 15312 | |
| Maximum Speed - Oil | 6000rpm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 19mm | ||
Bore Type Straight | ||
Cage Material Steel | ||
Bearing Material Steel | ||
Number of Rows 2 | ||
Internal Clearance C0 | ||
Static Load Rating 54000N | ||
Outside Diameter 72mm | ||
Maximum Speed - Grease 4500rpm | ||
Series 213 | ||
End Type Open | ||
Dynamic Load Rating 55000N | ||
Standards/Approvals ISO 15312 | ||
Maximum Speed - Oil 6000rpm | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical roller bearing engineered for high radial and axial load capacity with built-in misalignment tolerance. It features a steel cage, open design, and lubrication grooves for efficient maintenance and long-term reliability. With a 30 mm bore, 72 mm outer diameter, and 19 mm width, it offers a compact yet powerful solution for industrial applications.
ISO 15312 compliant
Supports dynamic and static load
Easy maintenance with lubrication access
Related links
- NSK 22207CE4 Straight 35 mm ID Spherical Roller Bearing, 72 mm OD
- NSK 22207CE4C3 Straight 35 mm ID Spherical Roller Bearing, 72 mm OD
- SNR 21306VC3 Cylindrical 30 mm ID Spherical Roller Bearing, 72 mm OD
- SNR 21306VKC3 Round 30 mm ID Spherical Roller Bearing, 72 mm OD
- SNR 21306VKC3 Tapered 30 mm ID Spherical Roller Bearing, 72 mm OD
- SNR 21306VC3 Round 30 mm ID Spherical Roller Bearing, 72 mm OD
- SNR 21306V Round 30 mm ID Spherical Roller Bearing, 72 mm OD
- SNR 21306V Cylindrical 30 mm ID Spherical Roller Bearing, 72 mm OD
