SNR 21306VKC3 Tapered 30 mm ID Spherical Roller Bearing, 72 mm OD
- RS Stock No.:
- 706-001
- Mfr. Part No.:
- 21306VKC3
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€92.45
(exc. VAT)
€113.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.45 |
*price indicative
- RS Stock No.:
- 706-001
- Mfr. Part No.:
- 21306VKC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 19mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| Limiting Speed | 12000rpm | |
| Bearing Material | Steel | |
| Series | 21306 | |
| Dynamic Load Rating | 64.6kN | |
| Internal Clearance | C3 | |
| Static Load Rating | 521kN | |
| Outside Diameter | 72mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 19mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
Limiting Speed 12000rpm | ||
Bearing Material Steel | ||
Series 21306 | ||
Dynamic Load Rating 64.6kN | ||
Internal Clearance C3 | ||
Static Load Rating 521kN | ||
Outside Diameter 72mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearing is an expertly crafted component designed for robust performance in various industrial applications. With its pressed steel cage and tapered bore, it ensures enhanced load distribution and longevity, making it Ideal for dynamic environments. Its dimensions of 30 mm internal diameter and 72 mm external diameter contribute to effective performance, while the innovative design accommodates radial clearance class C3, ensuring smooth operation. This bearings impressive static load capacity of 52,100,000 mN and dynamic load capacity of 64,600,000 mN underline its reliability and strength, positioning it as a TOP choice for those demanding high precision and durability in their machinery.
Radial clearance class C3 allows for operational flexibility under varying conditions
Static and dynamic load capacities are high, ensuring robustness in demanding applications
Operating temperature range accommodates diverse environmental conditions, promoting versatility
Minimal operating temperature of 233.15 °K and maximum of 473.15 °K maintain functionality in extreme scenarios
Compact dimensions aid in space-efficient installations without compromising performance
Inherent design reduces friction, enhancing the bearings overall efficiency and lifespan
Related links
- SNR 21306VKC3 Round 30 mm ID Spherical Roller Bearing, 72 mm OD
- SNR 21306VC3 Round 30 mm ID Spherical Roller Bearing, 72 mm OD
- SNR 21306VC3 Cylindrical 30 mm ID Spherical Roller Bearing, 72 mm OD
- SNR 21306V Round 30 mm ID Spherical Roller Bearing, 72 mm OD
- SNR 21306V Cylindrical 30 mm ID Spherical Roller Bearing, 72 mm OD
- SKF 22206 EK Tapered 30 mm ID Spherical Roller Bearing, 62 mm OD
- NSK 21306CDE4 Straight 30 mm ID Spherical Roller Bearing, 72 mm OD
- SKF 22206 EK/C3 Tapered 30 mm ID Spherical Roller Bearing, 62 mm OD
