SNR 21306V Round 30 mm ID Spherical Roller Bearing, 72 mm OD
- RS Stock No.:
- 640-209
- Mfr. Part No.:
- 21306V
- Manufacturer:
- SNR
Subtotal (1 unit)*
€92.45
(exc. VAT)
€113.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.45 |
*price indicative
- RS Stock No.:
- 640-209
- Mfr. Part No.:
- 21306V
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 19mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Limiting Speed | 12000rpm | |
| Standards/Approvals | No | |
| End Type | Open | |
| Dynamic Load Rating | 50.00kN | |
| Maximum Speed - Grease | 5800rpm | |
| Series | 213 | |
| Outside Diameter | 72mm | |
| Internal Clearance | CN | |
| Static Load Rating | 63.00kN | |
| Bearing Material | Through Hardened Steel | |
| Number of Rows | 2 | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 19mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Limiting Speed 12000rpm | ||
Standards/Approvals No | ||
End Type Open | ||
Dynamic Load Rating 50.00kN | ||
Maximum Speed - Grease 5800rpm | ||
Series 213 | ||
Outside Diameter 72mm | ||
Internal Clearance CN | ||
Static Load Rating 63.00kN | ||
Bearing Material Through Hardened Steel | ||
Number of Rows 2 | ||
Non Compliant
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed to withstand substantial loads and misalignments, making it ideal for demanding operating conditions. This type of bearing excels in environments such as crushers, vibrating screens, and heavy handling applications. With NTN's ULTAGE design, it delivers exceptional durability and extended service life as a standard feature, offering unparalleled endurance and reliability in harsh conditions.
High impacts resistance
High vibrations resistance
Related links
- SNR 21306V Cylindrical 30 mm ID Spherical Roller Bearing, 72 mm OD
- SNR 21306VKC3 Round 30 mm ID Spherical Roller Bearing, 72 mm OD
- SNR 21306VC3 Round 30 mm ID Spherical Roller Bearing, 72 mm OD
- SNR 21306VC3 Cylindrical 30 mm ID Spherical Roller Bearing, 72 mm OD
- SNR 21306VKC3 Tapered 30 mm ID Spherical Roller Bearing, 72 mm OD
- SKF 21306 CC/C3 Round 30 mm ID Roller Bearing, 72 mm OD
- NSK 21306CDE4 Straight 30 mm ID Spherical Roller Bearing, 72 mm OD
- SKF 21306 CC Parallel 30 mm ID Spherical Roller Bearing, 72 mm OD
