NTN WS81211 55 mm ID Needle Roller Bearing Needle, 90 mm OD
- RS Stock No.:
- 698-476
- Mfr. Part No.:
- WS81211
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€41.12
(exc. VAT)
€50.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.12 |
*price indicative
- RS Stock No.:
- 698-476
- Mfr. Part No.:
- WS81211
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 7mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Outside Diameter | 90mm | |
| Bearing Material | Steel | |
| End Type | Shielded | |
| Series | WS | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 7mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Outside Diameter 90mm | ||
Bearing Material Steel | ||
End Type Shielded | ||
Series WS | ||
Bearing Type Needle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Thrust Washer is engineered for precision in motion control applications. Designed as a needle roller bearing component, this product excels in enhancing load distribution and minimising friction between surfaces. With a bore diameter of 55 mm and an external diameter of 90 mm, it ensures compatibility with various assemblies. The robust design incorporates a ring thickness of 7 mm which allows for outstanding durability. Capable of withstanding both low and high operating temperatures ranging from 253.15 °K to 393.15 °K, this thrust washer guarantees reliable performance in demanding environments, making it an Ideal choice for users seeking efficiency and dependability.
Constructed with a minimum fillet radius of 1 mm for optimal performance
Lightweight design with a mass of 0.21 kg to facilitate easy installation
Manufactured by NTN a trusted brand known for high quality bearings
Ideal for applications requiring high load capacities and reduced friction
Operate efficiently at temperatures from 253.15 °K to 393.15 °K enabling versatility across various industrial environments
Related links
- NTN 1R80X90X54 80 mm ID Needle Roller Bearing Needle, 90 mm OD
- NTN NK73/35R 73 mm ID Needle Roller Bearing Needle, 90 mm OD
- NTN 1R90X100X26 90 mm ID Needle Roller Bearing Needle Roller, 100 mm OD
- NTN 1R90X100X30 90 mm ID Needle Roller Bearing Needle Roller, 100 mm OD
- NTN NK90/25R 90 mm ID Needle Roller Bearing Needle, 110 mm OD
- NTN 1R80X90X30 80 mm ID Needle Roller Bearing Needle Roller, 90 mm OD
- INA NKIB5913-XL 65 mm ID Needle Roller Bearing Needle Roller 90 mm OD
- NTN 81211T2 55 mm ID Needle Roller Thrust Bearing Needle Roller Thrust Cylindrical Roller, 90 mm OD
