NTN 4T-LM104949/LM104912 Tapered Roller 50.8 mm ID Tapered Roller Bearing, 82.93 mm OD
- RS Stock No.:
- 698-503
- Mfr. Part No.:
- 4T-LM104949/LM104912
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€36.64
(exc. VAT)
€45.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.64 |
*price indicative
- RS Stock No.:
- 698-503
- Mfr. Part No.:
- 4T-LM104949/LM104912
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 50.8mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Outside Diameter | 82.93mm | |
| Static Load Rating | 94kN | |
| Cup Width | 16.51mm | |
| Number of Rows | 1 | |
| Cone Width | 22.22mm | |
| Bearing Material | Steel | |
| Series | 4T | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 69.5kN | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 50.8mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Outside Diameter 82.93mm | ||
Static Load Rating 94kN | ||
Cup Width 16.51mm | ||
Number of Rows 1 | ||
Cone Width 22.22mm | ||
Bearing Material Steel | ||
Series 4T | ||
End Type Open | ||
Bearing Dynamic Load Rating 69.5kN | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is expertly designed for efficient load handling in various industrial applications. Constructed with a pressed steel cage, this tapered roller bearing ensures smooth operation and longevity under demanding conditions. Its unique configuration allows for optimal distribution of axial and radial loads, making it an essential component in machinery where precision and reliability are paramount. Whether used in automotive, aerospace, or other engineering fields, this bearing delivers unwavering performance, ensuring your equipment operates smoothly and efficiently.
Robust construction with a pressed steel cage for enhanced durability
Designed for efficient load handling, catering to both axial and radial forces
Single row design optimises space within machinery while maintaining high performance
Reliable performance in a range of applications, including automotive and industrial machinery
Manufactured by ntn, a trusted name in bearing technology, ensuring quality and efficiency
Ideal for environments requiring precision and reduced friction for extended service life
Related links
- NTN 4T-LM104912 Tapered Roller 50.8 mm ID Tapered Roller Bearing, 82.93 mm OD
- NTN 4T-25581 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 82.93 mm OD
- NTN 4T-25581/25520 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 82.93 mm OD
- NTN 4T-25523 Tapered Roller 42.87 mm ID Tapered Roller Bearing, 82.93 mm OD
- NTN 4T-25577/25523 Tapered Roller 42.87 mm ID Tapered Roller Bearing, 82.93 mm OD
- NTN 4T-LM104949 Single Row Tapered Roller 50.8 mm ID Roller Bearing, 65.5 mm OD
- NTN 4T-529X Tapered Roller 50.8 mm ID Tapered Roller Bearing, 101.6 mm OD
- NTN 4T-385 Tapered Roller 50.8 mm ID Tapered Roller Bearing, 75 mm OD
