NTN 4T-LM104949 Single Row Tapered Roller 50.8 mm ID Roller Bearing, 65.5 mm OD
- RS Stock No.:
- 455-434
- Mfr. Part No.:
- 4T-LM104949
- Manufacturer:
- NTN
Subtotal (1 unit)*
€25.10
(exc. VAT)
€30.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.10 |
*price indicative
- RS Stock No.:
- 455-434
- Mfr. Part No.:
- 4T-LM104949
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50.8mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Series | 4T-LM104949 | |
| Standards/Approvals | RoHS, JIS B 1512, ISO 355, ABMA | |
| Bearing Dynamic Load Rating | 77.5kN | |
| Outside Diameter | 65.5mm | |
| Static Load Rating | 94kN | |
| Number of Rows | 1 | |
| Cone Width | 22.225mm | |
| Bearing Material | Case Carburised Steel | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 50.8mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Series 4T-LM104949 | ||
Standards/Approvals RoHS, JIS B 1512, ISO 355, ABMA | ||
Bearing Dynamic Load Rating 77.5kN | ||
Outside Diameter 65.5mm | ||
Static Load Rating 94kN | ||
Number of Rows 1 | ||
Cone Width 22.225mm | ||
Bearing Material Case Carburised Steel | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing, designed specifically for robust applications, it boasts exceptional load-bearing capabilities, ensuring reliability and performance in various industrial settings. With its tapered roller design, it optimally handles both radial and axial loads, making it ideal for challenging mechanical environments. The carefully crafted inner and outer rings deliver improved operational efficiency while reducing wear and tear, which enhances the longevity of your machinery. Installed with a pressed steel cage, this bearing offers superior strength and durability, enabling seamless operation.
Optimised for both radial and axial load handling
Features a reliable pressed steel cage for increased durability
Specifically designed for use in demanding industrial applications
Engineered to deliver long-lasting performance, reducing maintenance needs
Related links
- NTN 4T-4388 Single Row Tapered Roller 41.28 mm ID Roller Bearing, 65.5 mm OD
- NTN 4T-LM104949/LM104912 Tapered Roller 50.8 mm ID Tapered Roller Bearing, 82.93 mm OD
- NTN 4T-368A Single Row Tapered Roller 50.8 mm ID Roller Bearing, 67 mm OD
- NTN 4T-3775 Single Row Tapered Roller 50.8 mm ID Roller Bearing, 71.5 mm OD
- NTN 4T-18790 Single Row Tapered Roller 50.8 mm ID Roller Bearing, 67 mm OD
- NTN 4T-385A Single Row Tapered Roller 50.8 mm ID Roller Bearing, 75 mm OD
- NTN 4T-HM807046 Single Row Tapered Roller 50.8 mm ID Roller Bearing, 81.5 mm OD
- NTN 4T-72200C Single Row Tapered Roller 50.8 mm ID Roller Bearing, 89.5 mm OD
