NTN 4T-385 Tapered Roller 50.8 mm ID Tapered Roller Bearing, 75 mm OD
- RS Stock No.:
- 704-748
- Mfr. Part No.:
- 4T-385
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€39.29
(exc. VAT)
€48.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.29 |
*price indicative
- RS Stock No.:
- 704-748
- Mfr. Part No.:
- 4T-385
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 50.8mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 86.5kN | |
| Static Load Rating | 96.5kN | |
| Cup Width | 75mm | |
| Number of Rows | 1 | |
| Cone Width | 21.94mm | |
| Bearing Material | Steel | |
| Series | 4T | |
| Outside Diameter | 75mm | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 50.8mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
End Type Open | ||
Bearing Dynamic Load Rating 86.5kN | ||
Static Load Rating 96.5kN | ||
Cup Width 75mm | ||
Number of Rows 1 | ||
Cone Width 21.94mm | ||
Bearing Material Steel | ||
Series 4T | ||
Outside Diameter 75mm | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Tapered roller bearing is engineered to provide optimal performance in various applications, featuring a robust single-row design. This bearing type is especially suited for handling axial and radial loads, making it a reliable choice for industrial machinery. With its pressed steel cage construction, it ensures durability and longevity, thereby reducing downtime in operational settings. The product exemplifies high-quality manufacturing standards synonymous with ntn, ensuring that users receive a reliable component designed for efficiency. Whether used in light to moderate load conditions or more demanding environments, this bearing has been crafted to offer the necessary support and resilience, enhancing the performance of your machinery.
Designed for single-row tapered roller applications, enhancing load handling capabilities
Pressed steel cage construction provides added strength and durability
Optimally supports both axial and radial loads, offering versatility for various machinery types
Manufactured to high-quality standards to ensure longevity and reliability in use
Minimises downtime with superior performance in demanding operational conditions
Related links
- NTN 4T-385A Single Row Tapered Roller 50.8 mm ID Roller Bearing, 75 mm OD
- NTN 4T-529X Tapered Roller 50.8 mm ID Tapered Roller Bearing, 101.6 mm OD
- NTN 4T-45285/45220 Tapered Roller 50.8 mm ID Tapered Roller Bearing, 104.77 mm OD
- NTN 4T-59200 Tapered Roller 50.8 mm ID Tapered Roller Bearing, 104.77 mm OD
- NTN 4T-LM104949/LM104912 Tapered Roller 50.8 mm ID Tapered Roller Bearing, 82.93 mm OD
- NTN 4T-529X/522 Tapered Roller 50.8 mm ID Tapered Roller Bearing, 101.6 mm OD
- NTN 4T-LM104912 Tapered Roller 50.8 mm ID Tapered Roller Bearing, 82.93 mm OD
- NTN 4T-LM104911 Tapered Roller 50.8 mm ID Tapered Roller Bearing, 82.55 mm OD
