NTN 4T-41125/41286 Tapered Roller 28.57 mm ID Tapered Roller Bearing, 72.626 mm OD

Image representative of range

Subtotal (1 unit)*

€65.51

(exc. VAT)

€80.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€65.51

*price indicative

RS Stock No.:
699-288
Mfr. Part No.:
4T-41125/41286
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Tapered Roller Bearing

Inside Diameter

28.57mm

Bore Type

Cylindrical

Cage Material

Steel

Static Load Rating

55.5kN

Outside Diameter

72.626mm

End Type

Open

Bearing Dynamic Load Rating

58kN

Series

4T

Bearing Material

Steel

Cone Width

24.25mm

Number of Rows

1

Cup Width

17.46mm

Race Type

Plain

Bearing Type

Tapered Roller

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Tapered roller bearing is expertly designed for applications demanding precision and reliability. This bearing offers robust performance due to its unique construction, featuring a pressed steel cage that provides durability while maintaining low friction. With impressive dimensional specifications, including an internal diameter of 28.575 mm and an external diameter of 72.626 mm, this bearing efficiently supports axial as well as radial loads. Ideal for various industrial applications, it ensures optimal performance under both dynamic and static loads, making it a dependable choice for high-load tasks.

Expertly crafted with a pressed steel cage for durability and low friction

Ideal for single row tapered roller applications, ensuring reliability

Supports dynamic load capacity of 64500000 mN for enhanced performance

Offers a static load capacity of 55500000 mN, suitable for heavy-duty applications

Fatigue limit load of up to 6800000 mN ensures longevity under stress

Operating temperature range from 233.15 K to 393.15 K, accommodating diverse environments

Designed with maximum shoulder diameters and fillet radii to enhance compatibility

Optimised for both oil and grease lubrication, ensuring versatility in maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy